Part Details for ADUM3201WCRZ by Analog Devices Inc
Overview of ADUM3201WCRZ by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADUM3201WCRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK8193
|
Newark | Digital Isolator, 2Ch, 125Deg C, Nsoic-8, No. Of Channels:2Channels, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Data Rate:25Mbps, Input Level:-, Output Level:-, Isolation Type:Magneticrohs Compliant: Yes |Analog Devices ADUM3201WCRZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.0700 / $8.5000 | Buy Now |
DISTI #
ADUM3201WCRZ-ND
|
DigiKey | DGTL ISO 2500VRMS 2CH GP 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
74 In Stock |
|
$4.6359 / $8.1700 | Buy Now |
DISTI #
584-ADUM3201WCRZ
|
Mouser Electronics | Digital Isolators Dual-Channel, Digital Isolator, Enhanced System-Level ESD Reliability RoHS: Compliant | 74 |
|
$4.6300 / $8.1700 | Buy Now |
|
Analog Devices Inc | 2-Ch 3-5.5V DC-25Mbit w/Enhanc Min Qty: 1 Package Multiple: 98 | 211 |
|
$3.4000 / $8.1700 | Buy Now |
DISTI #
26925931
|
Verical | Digital Isolator CMOS 2-CH 25Mbps Automotive AEC-Q100 8-Pin SOIC N Tube Min Qty: 98 Package Multiple: 98 | Americas - 196 |
|
$4.8571 | Buy Now |
|
Rochester Electronics | ADUM3201 - Dual-Channel, Digital Isolator, Enhanced System-Level ESD Reliability RoHS: Compliant Status: Active Min Qty: 1 | 5 |
|
$4.2100 / $4.9600 | Buy Now |
Part Details for ADUM3201WCRZ
ADUM3201WCRZ CAD Models
ADUM3201WCRZ Part Data Attributes:
|
ADUM3201WCRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM3201WCRZ
Analog Devices Inc
Dual-Channel, Digital Isolator, Enhanced System-Level ESD Reliability
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT 5V NOMINAL SUPPLY | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for ADUM3201WCRZ
This table gives cross-reference parts and alternative options found for ADUM3201WCRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM3201WCRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISO7321FCDR | Low-power, dual-channel, 1/1, 25-Mbps, default output low digital isolator 8-SOIC -40 to 125 | Texas Instruments | ADUM3201WCRZ vs ISO7321FCDR |
ISO7321FCQDRQ1 | Automotive, low-power, dual-channel, 1/1, 25-Mbps digital isolator 8-SOIC -40 to 125 | Texas Instruments | ADUM3201WCRZ vs ISO7321FCQDRQ1 |
ISO7321FCD | Low-power, dual-channel, 1/1, 25-Mbps, default output low digital isolator 8-SOIC -40 to 125 | Texas Instruments | ADUM3201WCRZ vs ISO7321FCD |