-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-Channel, Digital Isolator, Enhanced System-Level ESD Reliability
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK8190
|
Newark | Digital Isolator, 2Ch, 125Deg C, Nsoic-8, No. Of Channels:2Channels, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Data Rate:10Mbps, Input Level:-, Output Level:-, Isolation Type:Magneticrohs Compliant: Yes |Analog Devices ADUM3200WBRZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.7800 / $6.7000 | Buy Now |
DISTI #
505-ADUM3200WBRZ-ND
|
DigiKey | DGTL ISO 2500VRMS 2CH GP 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
144 In Stock |
|
$3.5188 / $6.4400 | Buy Now |
DISTI #
584-ADUM3200WBRZ
|
Mouser Electronics | Digital Isolators Dual-Channel, Digital Isolator, Enhanced System-Level ESD Reliability RoHS: Compliant | 308 |
|
$3.5100 / $6.4400 | Buy Now |
|
Analog Devices Inc | 2-Ch 3-5.5V DC-10Mbit w/Enhanc Min Qty: 1 Package Multiple: 98 | 9927 |
|
$2.6800 / $6.4400 | Buy Now |
|
Quest Components | 40 |
|
$13.8232 / $16.8120 | Buy Now | |
|
Ameya Holding Limited | DGTL ISO 2.5KV GEN PURP 8SOIC | 9927 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM3200WBRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM3200WBRZ
Analog Devices Inc
Dual-Channel, Digital Isolator, Enhanced System-Level ESD Reliability
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT 5V NOMINAL SUPPLY | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADUM3200WBRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM3200WBRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISO7220BDRG4 | Dual-channel, 2/0, 5-Mbps digital isolator 8-SOIC -40 to 125 | Texas Instruments | ADUM3200WBRZ vs ISO7220BDRG4 |
ADUM1200WTRZ-RL7 | Dual-Channel Digital Isolator (2/0 Channel Directionality) | Analog Devices Inc | ADUM3200WBRZ vs ADUM1200WTRZ-RL7 |
ADUM1200BRZ | Dual-Channel Digital Isolator (2/0 Channel Directionality) | Analog Devices Inc | ADUM3200WBRZ vs ADUM1200BRZ |
ADUM1200BR | Dual-Channel Digital Isolator (2/0 Channel Directionality) | Analog Devices Inc | ADUM3200WBRZ vs ADUM1200BR |
ISO7220BDR | Dual-channel, 2/0, 5-Mbps digital isolator 8-SOIC -40 to 125 | Texas Instruments | ADUM3200WBRZ vs ISO7220BDR |
ISO7220BD | Dual-channel, 2/0, 5-Mbps digital isolator 8-SOIC -40 to 125 | Texas Instruments | ADUM3200WBRZ vs ISO7220BD |