Part Details for ADUM3301ARWZ-RL by Analog Devices Inc
Results Overview of ADUM3301ARWZ-RL by Analog Devices Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM3301ARWZ-RL Information
ADUM3301ARWZ-RL by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADUM3301ARWZ-RL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
49AK9013
|
Newark | Digital Isolator, 3Ch, -40 To 105Deg C, No. Of Channels:3Channels, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Data Rate:1Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM3301ARWZ-RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 257 |
|
$3.0000 / $6.9200 | Buy Now |
|
DISTI #
ADUM3301ARWZ-RLCT-ND
|
DigiKey | DGTL ISOLTR 2.5KV 3CH GP 16-SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
786 In Stock |
|
$3.1354 / $5.6200 | Buy Now |
|
DISTI #
584-ADUM3301ARWZ-R
|
Mouser Electronics | Digital Isolators THREE-CHANNEL DIGITAL ISOLATORS RoHS: Compliant | 1249 |
|
$2.9100 / $6.7200 | Buy Now |
|
DISTI #
V72:2272_06224135
|
Arrow Electronics | Digital Isolator CMOS 3-CH 1Mbps 16-Pin SOIC W T/R COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2238 Container: Cut Strips | Americas - 321 |
|
$2.9880 / $3.1910 | Buy Now |
|
|
Analog Devices Inc | THREE-CHANNEL DIGITAL ISOLATOR Min Qty: 1 Package Multiple: 1000 | 7158 |
|
$2.9125 / $7.1600 | Buy Now |
|
DISTI #
26758968
|
Verical | Digital Isolator CMOS 3-CH 1Mbps 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 7000 |
|
$2.8819 | Buy Now |
|
DISTI #
64028296
|
Verical | Digital Isolator CMOS 3-CH 1Mbps 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2238 | Americas - 321 |
|
$2.9880 / $3.1910 | Buy Now |
|
DISTI #
V72:2272_06224135
|
Arrow Electronics | Digital Isolator CMOS 3-CH 1Mbps 16-Pin SOIC W T/R COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2238 Container: Cut Strips | Americas - 321 |
|
$2.9880 / $3.1910 | Buy Now |
|
DISTI #
26758968
|
Verical | Digital Isolator CMOS 3-CH 1Mbps 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 7000 |
|
$2.8819 | Buy Now |
|
DISTI #
64028296
|
Verical | Digital Isolator CMOS 3-CH 1Mbps 16-Pin SOIC W T/R COO: Taiwan RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2238 | Americas - 321 |
|
$2.9880 / $3.1910 | Buy Now |
US Tariff Estimator: ADUM3301ARWZ-RL by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADUM3301ARWZ-RL
ADUM3301ARWZ-RL CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADUM3301ARWZ-RL Part Data Attributes
|
|
ADUM3301ARWZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM3301ARWZ-RL
Analog Devices Inc
CMOS, PDSO16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Rohs Compliant, Ms-013aa, Soic-16 | |
| Pin Count | 16 | |
| Manufacturer Package Code | RW-16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8543.70.98.60 | |
| Additional Feature | Also Operates At 5v Nominal Supply | |
| Interface IC Type | Digital Isolator | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 10.3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for ADUM3301ARWZ-RL
This table gives cross-reference parts and alternative options found for ADUM3301ARWZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM3301ARWZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADUM3301ARWZ | Analog Devices Inc | $3.4679 | CMOS, PDSO16 | ADUM3301ARWZ-RL vs ADUM3301ARWZ |
ADUM3301ARWZ-RL Frequently Asked Questions (FAQ)
-
The ADUM3301ARWZ-RL can support data rates up to 150 Mbps.
-
Yes, the ADUM3301ARWZ-RL is designed for use in isolated power supplies and can withstand high voltage isolation up to 5 kV rms.
-
The typical propagation delay of the ADUM3301ARWZ-RL is around 10 ns.
-
Yes, the ADUM3301ARWZ-RL is rated for operation over the industrial temperature range of -40°C to +85°C.
-
Yes, the ADUM3301ARWZ-RL is designed to meet the requirements of IEC 60601-1 and IEC 61010-1 for use in safety-critical applications.