Part Details for ADUM3400WARWZ-RL by Analog Devices Inc
Results Overview of ADUM3400WARWZ-RL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM3400WARWZ-RL Information
ADUM3400WARWZ-RL by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADUM3400WARWZ-RL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ADUM3400WARWZ-RLTR-ND
|
DigiKey | DGTL ISOLTR 2.5KV 4CH GP 16-SOIC Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.7240 / $4.8217 | Buy Now |
|
DISTI #
584-ADUM3400WARWZ-RL
|
Mouser Electronics | Digital Isolators 3-5.5V DC 10Mbit/s 4Chnl Dgtl 2Txr2 xr RoHS: Compliant | 0 |
|
$4.3700 | Order Now |
|
|
Analog Devices Inc | 3-5.5V DC 10Mbit/s 4Chnl Dgtl Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$4.3750 / $10.1300 | Buy Now |
|
|
Vyrian | Peripheral ICs | 6354 |
|
RFQ |
US Tariff Estimator: ADUM3400WARWZ-RL by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADUM3400WARWZ-RL
ADUM3400WARWZ-RL CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADUM3400WARWZ-RL Part Data Attributes
|
|
ADUM3400WARWZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM3400WARWZ-RL
Analog Devices Inc
CMOS, PDSO16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop, Sop16,.4 | |
| Pin Count | 16 | |
| Manufacturer Package Code | RW-16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8543.70.98.60 | |
| Interface IC Type | Digital Isolator | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 10.3 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |