Part Details for ADUM3401CRWZ-RL by Analog Devices Inc
Results Overview of ADUM3401CRWZ-RL by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM3401CRWZ-RL Information
ADUM3401CRWZ-RL by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADUM3401CRWZ-RL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
07AM7064
|
Newark | Digital Iso, 90Mbps, 4Ch/105Degc/Wsoic16, No. Of Channels:4Channels, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Data Rate:90Mbps, Input Level:-, Output Level:-, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM3401CRWZ-RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$3.8100 / $8.8000 | Buy Now |
|
DISTI #
505-ADUM3401CRWZ-RLCT-ND
|
DigiKey | DGTL ISOLTR 2.5KV 4CH GP 16-SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1846 In Stock |
|
$4.0084 / $6.9700 | Buy Now |
|
DISTI #
584-ADUM3401CRWZ-R
|
Mouser Electronics | Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS RoHS: Compliant | 1597 |
|
$3.7000 / $8.5400 | Buy Now |
|
|
Analog Devices Inc | QUAD-CHANNEL DIGITAL ISOLATORS Min Qty: 1000 Package Multiple: 1000 | 3370 |
|
$3.7000 / $8.5400 | Buy Now |
|
DISTI #
26635470
|
Verical | Digital Isolator CMOS 4-CH 90Mbps 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 3000 |
|
$3.6611 | Buy Now |
|
DISTI #
41386245
|
Verical | Digital Isolator CMOS 4-CH 90Mbps 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$4.0600 | Buy Now |
|
|
Bristol Electronics | 24 |
|
RFQ | ||
|
|
Vyrian | Interface ICs | 3546 |
|
RFQ | |
|
|
Win Source Electronics | DGTL ISO 2500VRMS 4CH GP 16SOIC / General Purpose Digital Isolator 2500Vrms 4 Channel 90Mbps 25kV/μs CMTI 16-SOIC (0.295", 7.50mm Width) | 2888 |
|
$7.3004 / $10.9505 | Buy Now |
US Tariff Estimator: ADUM3401CRWZ-RL by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADUM3401CRWZ-RL
ADUM3401CRWZ-RL Part Data Attributes
|
|
ADUM3401CRWZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM3401CRWZ-RL
Analog Devices Inc
CMOS, PDSO16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop16,.4 | |
| Pin Count | 16 | |
| Manufacturer Package Code | RW-16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8543.70.98.60 | |
| Additional Feature | Also Operates At 5v Nominal Supply | |
| Interface IC Type | Digital Isolator | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 10.3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.7 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
ADUM3401CRWZ-RL Frequently Asked Questions (FAQ)
-
The ADUM3401CRWZ-RL can support data rates up to 150 Mbps.
-
Yes, the ADUM3401CRWZ-RL is rated for operation from -40°C to +125°C, making it suitable for high-temperature applications.
-
The ADUM3401CRWZ-RL has a high common-mode transient immunity of 25 kV/μs, making it suitable for applications with high electromagnetic interference (EMI).
-
Yes, the ADUM3401CRWZ-RL is pin-compatible with other digital isolators from Analog Devices, making it easy to upgrade or replace existing designs.
-
The typical power consumption of the ADUM3401CRWZ-RL is 1.5 mA per channel at 5 V, making it suitable for low-power applications.