Part Details for ADUM4146CRWZ-RL by Analog Devices Inc
Results Overview of ADUM4146CRWZ-RL by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM4146CRWZ-RL Information
ADUM4146CRWZ-RL by Analog Devices Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADUM4146CRWZ-RL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-ADUM4146CRWZ-RLCT-ND
|
DigiKey | DGTL ISO 5KV 1CH GATE DVR 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
963 In Stock |
|
$3.5567 / $6.2400 | Buy Now |
|
DISTI #
584-ADUM4146CRWZ-RL
|
Mouser Electronics | Galvanically Isolated Gate Drivers 1500V Isolated Gate Driver RoHS: Compliant | 1669 |
|
$3.7800 / $7.4100 | Buy Now |
|
DISTI #
V72:2272_25501629
|
Arrow Electronics | Driver 4.61A 1-OUT 16-Pin SOIC W T/R COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2236 Container: Cut Strips | Americas - 3413 |
|
$3.3600 / $3.7600 | Buy Now |
|
|
Analog Devices Inc | 1500V Isolated Gate Driver Min Qty: 1 Package Multiple: 1000 | 193 |
|
$3.2750 / $7.8000 | Buy Now |
|
DISTI #
66950840
|
Verical | Driver 4.61A 1-OUT 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2236 | Americas - 3413 |
|
$3.3600 / $3.7600 | Buy Now |
|
DISTI #
V72:2272_25501629
|
Arrow Electronics | Driver 4.61A 1-OUT 16-Pin SOIC W T/R COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2236 Container: Cut Strips | Americas - 3413 |
|
$3.3600 / $3.7600 | Buy Now |
|
DISTI #
66950840
|
Verical | Driver 4.61A 1-OUT 16-Pin SOIC W T/R COO: Taiwan RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2236 | Americas - 3413 |
|
$3.3600 / $3.7600 | Buy Now |
|
DISTI #
V72:2272_25501629
|
Arrow Electronics | Driver 4.61A 1-OUT 16-Pin SOIC W T/R COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2236 Container: Cut Strips | Americas - 3413 |
|
$3.3600 / $3.7600 | Buy Now |
|
DISTI #
ADUM4146CRWZ-RL
|
Richardson RFPD | GATE DRIVER IC RoHS: Compliant Min Qty: 1000 | 0 |
|
$3.4300 | Buy Now |
|
DISTI #
66950840
|
Verical | Driver 4.61A 1-OUT 16-Pin SOIC W T/R COO: Taiwan RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2236 | Americas - 3413 |
|
$3.3600 / $3.7600 | Buy Now |
US Tariff Estimator: ADUM4146CRWZ-RL by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADUM4146CRWZ-RL
ADUM4146CRWZ-RL CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADUM4146CRWZ-RL Part Data Attributes
|
|
ADUM4146CRWZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM4146CRWZ-RL
Analog Devices Inc
Half Bridge Based IGBT/MOSFET Driver, 4.61A, BIPolar, PDSO16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop, Sop16,.4 | |
| Pin Count | 16 | |
| Manufacturer Package Code | RW-16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| High Side Driver | Yes | |
| Interface IC Type | Half Bridge Based Igbt/Mosfet Driver | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 10.3 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Open-Drain | |
| Output Peak Current Limit-Nom | 4.61 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Seated Height-Max | 2.65 Mm | |
| Supply Current-Max | 14.5 Ma | |
| Supply Voltage-Max | 6 V | |
| Supply Voltage-Min | 2.5 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 30 V | |
| Supply Voltage1-Min | 12 V | |
| Supply Voltage1-Nom | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Turn-off Time | 0.1 µS | |
| Turn-on Time | 0.1 µS | |
| Width | 7.5 Mm |
ADUM4146CRWZ-RL Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the ADUM4146CRWZ-RL is -40°C to +125°C.
-
Yes, the ADUM4146CRWZ-RL is designed for high-voltage applications and can withstand up to 5.5 kV rms isolation voltage.
-
The typical propagation delay for the ADUM4146CRWZ-RL is around 60 ns.
-
Yes, the ADUM4146CRWZ-RL is compatible with industrial communication protocols such as RS-485 and CAN, and is often used in industrial automation and control systems.
-
Yes, the ADUM4146CRWZ-RL is designed to meet the requirements of safety-critical applications, such as those found in industrial control systems, medical devices, and automotive systems.