Part Details for ADUM5201CRWZ-RL by Analog Devices Inc
Results Overview of ADUM5201CRWZ-RL by Analog Devices Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM5201CRWZ-RL Information
ADUM5201CRWZ-RL by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADUM5201CRWZ-RL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK5995
|
Newark | Digital Isolator, 2Ch, -40 To 105Deg C, No. Of Channels:2Channels, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Data Rate:25Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM5201CRWZ-RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1860 |
|
$7.6600 / $14.8100 | Buy Now |
|
DISTI #
ADUM5201CRWZ-RLCT-ND
|
DigiKey | DGTL ISOLTR 2.5KV 2CH GP 16-SOIC Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1731 In Stock |
|
$8.1016 / $13.1300 | Buy Now |
|
DISTI #
584-ADUM5201CRWZ-R
|
Mouser Electronics | Digital Isolators DUAL-CHANNEL ISOLATOR W/INTEGRADED DC/DC RoHS: Compliant | 541 |
|
$7.4300 / $14.3800 | Buy Now |
|
DISTI #
V72:2272_06223840
|
Arrow Electronics | Digital Isolator CMOS 2-CH 25Mbps 16-Pin SOIC W T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2246 Container: Cut Strips | Americas - 240 |
|
$7.6300 / $10.3550 | Buy Now |
|
|
Analog Devices Inc | DUAL-CHANNEL ISOLATOR W/INTEGR Min Qty: 1 Package Multiple: 1000 | 367 |
|
$7.4375 / $14.3800 | Buy Now |
|
DISTI #
66461339
|
Verical | Digital Isolator CMOS 2-CH 25Mbps 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2246 | Americas - 240 |
|
$7.6300 / $10.3550 | Buy Now |
|
DISTI #
V72:2272_06223840
|
Arrow Electronics | Digital Isolator CMOS 2-CH 25Mbps 16-Pin SOIC W T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2246 Container: Cut Strips | Americas - 240 |
|
$7.6300 / $10.3550 | Buy Now |
|
DISTI #
66461339
|
Verical | Digital Isolator CMOS 2-CH 25Mbps 16-Pin SOIC W T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2246 | Americas - 240 |
|
$7.6300 / $10.3550 | Buy Now |
|
DISTI #
V72:2272_06223840
|
Arrow Electronics | Digital Isolator CMOS 2-CH 25Mbps 16-Pin SOIC W T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2246 Container: Cut Strips | Americas - 240 |
|
$7.6300 / $10.3550 | Buy Now |
|
DISTI #
66461339
|
Verical | Digital Isolator CMOS 2-CH 25Mbps 16-Pin SOIC W T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2246 | Americas - 240 |
|
$7.6300 / $10.3550 | Buy Now |
US Tariff Estimator: ADUM5201CRWZ-RL by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADUM5201CRWZ-RL
ADUM5201CRWZ-RL CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADUM5201CRWZ-RL Part Data Attributes
|
|
ADUM5201CRWZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM5201CRWZ-RL
Analog Devices Inc
PDSO16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop, | |
| Pin Count | 16 | |
| Manufacturer Package Code | RW-16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8543.70.99.60 | |
| Interface IC Type | Digital Isolator | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 10.3 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for ADUM5201CRWZ-RL
This table gives cross-reference parts and alternative options found for ADUM5201CRWZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM5201CRWZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADUM1281BRZ | Analog Devices Inc | $1.8846 | CMOS, PDSO8 | ADUM5201CRWZ-RL vs ADUM1281BRZ |
| ADUM1241ARSZ-RL7 | Analog Devices Inc | $2.5664 | CMOS, PDSO20 | ADUM5201CRWZ-RL vs ADUM1241ARSZ-RL7 |
| ADUM1281CRZ | Analog Devices Inc | $2.5911 | CMOS, PDSO8 | ADUM5201CRWZ-RL vs ADUM1281CRZ |
| ADUM1241ARSZ | Analog Devices Inc | $3.0168 | CMOS, PDSO20 | ADUM5201CRWZ-RL vs ADUM1241ARSZ |
| ADUM5201ARWZ-RL | Analog Devices Inc | $6.4581 | PDSO16 | ADUM5201CRWZ-RL vs ADUM5201ARWZ-RL |
ADUM5201CRWZ-RL Frequently Asked Questions (FAQ)
-
The ADUM5201CRWZ-RL can support data rates up to 150 Mbps.
-
Yes, the ADUM5201CRWZ-RL is rated for operation from -40°C to +125°C, making it suitable for high-temperature applications.
-
The ADUM5201CRWZ-RL has a high common-mode transient immunity of 25 kV/μs, making it suitable for applications with high electromagnetic interference (EMI).
-
The ADUM5201CRWZ-RL is pin-compatible with other digital isolators from Analog Devices, making it easy to upgrade or replace existing designs.
-
The typical power consumption of the ADUM5201CRWZ-RL is 1.5 mA per channel at 5 V, making it suitable for low-power applications.