Part Details for ADUM6400CRIZ-RL by Analog Devices Inc
Results Overview of ADUM6400CRIZ-RL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM6400CRIZ-RL Information
ADUM6400CRIZ-RL by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADUM6400CRIZ-RL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ADUM6400CRIZ-RLTR-ND
|
DigiKey | DGTL ISOLTR 5KV 4CH GP 16-SOIC Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.9599 | Buy Now |
|
DISTI #
584-ADUM6400CRIZ-R
|
Mouser Electronics | Digital Isolators 8mm creepage 4-Ch 5kV Dig Iso Int DC/DC RoHS: Compliant | 0 |
|
$10.1200 | Order Now |
|
|
Analog Devices Inc | 8mm creepage 4-Ch 5kV Dig Iso Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$10.1250 / $19.4800 | Buy Now |
|
|
Vyrian | Interface ICs | 7447 |
|
RFQ |
US Tariff Estimator: ADUM6400CRIZ-RL by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADUM6400CRIZ-RL
ADUM6400CRIZ-RL Part Data Attributes
|
|
ADUM6400CRIZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM6400CRIZ-RL
Analog Devices Inc
PDSO16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Soic-16 | |
| Pin Count | 16 | |
| Manufacturer Package Code | RI-16-2 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8543.70.99.60 | |
| Interface IC Type | Digital Isolator | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 12.8 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |