Part Details for ADUM6401CRWZ-RL by Analog Devices Inc
Results Overview of ADUM6401CRWZ-RL by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM6401CRWZ-RL Information
ADUM6401CRWZ-RL by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADUM6401CRWZ-RL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK6041
|
Newark | Digital Isolator, 4Ch, -40 To 105Deg C, No. Of Channels:4Channels, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Data Rate:25Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM6401CRWZ-RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 941 |
|
$10.7600 / $18.7400 | Buy Now |
|
DISTI #
ADUM6401CRWZ-RLCT-ND
|
DigiKey | DGTL ISOLTR 5KV 4CH GP 16-SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1384 In Stock |
|
$10.9599 / $17.3900 | Buy Now |
|
DISTI #
584-ADUM6401CRWZ-R
|
Mouser Electronics | Digital Isolators 4-Ch, 5kV Dig Isolator w/ Int DC/DC Con RoHS: Compliant | 457 |
|
$10.1200 / $18.1900 | Buy Now |
|
|
Analog Devices Inc | 4-Ch, 5kV Dig Isolator w/ Int Min Qty: 1 Package Multiple: 1000 | 13277 |
|
$10.1250 / $18.1900 | Buy Now |
|
DISTI #
27157560
|
Verical | Digital Isolator CMOS 4-CH 25Mbps 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 13000 |
|
$10.0186 | Buy Now |
|
DISTI #
27157560
|
Verical | Digital Isolator CMOS 4-CH 25Mbps 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 13000 |
|
$10.0186 | Buy Now |
|
DISTI #
27157560
|
Verical | Digital Isolator CMOS 4-CH 25Mbps 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 13000 |
|
$10.0186 | Buy Now |
|
|
Win Source Electronics | DGTL ISO 5KV 4CH GEN PURP 16SOIC | 3860 |
|
$9.0909 / $13.6363 | Buy Now |
US Tariff Estimator: ADUM6401CRWZ-RL by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADUM6401CRWZ-RL
ADUM6401CRWZ-RL CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADUM6401CRWZ-RL Part Data Attributes
|
|
ADUM6401CRWZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM6401CRWZ-RL
Analog Devices Inc
PDSO16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop16,.25 | |
| Pin Count | 16 | |
| Manufacturer Package Code | RW-16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8543.70.99.60 | |
| Interface IC Type | Digital Isolator | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 10.3 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
ADUM6401CRWZ-RL Frequently Asked Questions (FAQ)
-
The ADUM6401CRWZ-RL can support data rates up to 150 Mbps.
-
No, the ADUM6401CRWZ-RL is designed for point-to-point connections only.
-
The ADUM6401CRWZ-RL operates over a temperature range of -40°C to +125°C.
-
Yes, the ADUM6401CRWZ-RL is compatible with both 3.3V and 5V logic levels.
-
The typical propagation delay for the ADUM6401CRWZ-RL is around 10 ns.