Part Details for ADUM6403CRIZ-RL by Analog Devices Inc
Results Overview of ADUM6403CRIZ-RL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM6403CRIZ-RL Information
ADUM6403CRIZ-RL by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADUM6403CRIZ-RL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ADUM6403CRIZ-RLTR-ND
|
DigiKey | DGTL ISOLTR 5KV 4CH GP 16-SOIC Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.9599 | Buy Now |
|
DISTI #
584-ADUM6403CRIZ-R
|
Mouser Electronics | Digital Isolators 8mm creepage 4-Ch 5kV Dig Iso Int DC/DC RoHS: Compliant | 0 |
|
$10.1200 | Order Now |
|
|
Analog Devices Inc | 8mm creepage 4-Ch 5kV Dig Iso Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$10.1250 / $19.4800 | Buy Now |
|
|
Vyrian | Peripheral ICs | 7876 |
|
RFQ |
US Tariff Estimator: ADUM6403CRIZ-RL by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADUM6403CRIZ-RL
ADUM6403CRIZ-RL Part Data Attributes
|
|
ADUM6403CRIZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM6403CRIZ-RL
Analog Devices Inc
PDSO16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Soic-16 | |
| Pin Count | 16 | |
| Manufacturer Package Code | RI-16-2 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8543.70.99.60 | |
| Interface IC Type | Digital Isolator | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 12.8 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
ADUM6403CRIZ-RL Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the ADUM6403CRIZ-RL is -40°C to +125°C.
-
Yes, the ADUM6403CRIZ-RL is designed to operate in high-voltage applications up to 5.5 kV rms for 1 minute per UL1577.
-
To ensure reliable operation in a noisy environment, use proper PCB layout techniques, such as separating the input and output circuits, using ground planes, and minimizing loop areas. Additionally, consider using shielding and filtering to reduce electromagnetic interference (EMI).
-
The typical propagation delay of the ADUM6403CRIZ-RL is 10 ns, which is the time it takes for the signal to propagate from the input to the output.
-
Yes, the ADUM6403CRIZ-RL is designed to meet the requirements of safety-critical applications, such as IEC 60601-1 and IEC 61010-1, and is certified by UL and VDE.