Part Details for ADV3201ASWZ by Rochester Electronics LLC
Overview of ADV3201ASWZ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADV3201ASWZ
ADV3201ASWZ CAD Models
ADV3201ASWZ Part Data Attributes:
|
ADV3201ASWZ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADV3201ASWZ
Rochester Electronics LLC
32-CHANNEL, CROSS POINT SWITCH, PQFP176, 24 X 24 MM, ROHS COMPLIANT, MS-026BGA-HD, LQFP-176
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | QFP | |
Package Description | HLFQFP, | |
Pin Count | 176 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | S-PQFP-G176 | |
Length | 24 mm | |
Neg Supply Voltage-Max (Vsup) | -3.63 V | |
Neg Supply Voltage-Min (Vsup) | -2.97 V | |
Neg Supply Voltage-Nom (Vsup) | -3.3 V | |
Number of Channels | 32 | |
Number of Functions | 1 | |
Number of Terminals | 176 | |
Off-state Isolation-Nom | 90 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 24 mm |