-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
800 MHz, 4:1 Analog Multiplexer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADV3221ARZ | Analog Devices | 4:1 Muxes w/Double Buffered Lo | |
ADV3221ARZ-R7 | Analog Devices | 4:1 Muxes w/Double Buffered Lo |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADV3221ARZ-R7TR-ND
|
DigiKey | IC SWITCH SP4T X 1 16SOIC Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1875 / $4.2752 | Buy Now |
DISTI #
584-ADV3221ARZ-R7
|
Mouser Electronics | Multiplexer Switch ICs 4:1 Muxes w/Double Buffered Logic Gain+1 RoHS: Compliant | 0 |
|
$4.5600 | Order Now |
|
Analog Devices Inc | 4:1 Muxes w/Double Buffered Lo Min Qty: 1000 Package Multiple: 1000 | 1000 |
|
$4.1875 / $4.2752 | Buy Now |
|
Rochester Electronics | 800 MHz, 4:1 Analog Multiplexer RoHS: Compliant Status: Active Min Qty: 1 | 27 |
|
$4.1500 / $4.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADV3221ARZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV3221ARZ-R7
Analog Devices Inc
800 MHz, 4:1 Analog Multiplexer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 8 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |