Signal Circuits
ADV3221ARZ
Description: 800 MHz, 4:1 Analog Multiplexer

Overview of ADV3221ARZ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
ADV3221ARZ Analog Devices 4:1 Muxes w/Double Buffered Lo
ADV3221ARZ-R7 Analog Devices 4:1 Muxes w/Double Buffered Lo

Price & Stock for ADV3221ARZ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 49AK9057
Newark Multiplexer, Analogue, Nsoic, Ic Function:Analog Multiplexer, Power Supply Type:Dual Supply, Supply Voltage Range:± 4.5V To ± 5.5V, Ic Case/Package:Nsoic, No. Of Pins:16Pins, No. Of Channels:1Channels, On Resistance Typ:- Rohs Compliant: Yes |Analog Devices ADV3221ARZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 31
  • 1 $8.3900
  • 10 $7.2800
  • 25 $6.9400
  • 96 $6.5900
  • 144 $6.2400
$6.2400 / $8.3900 Buy Now
DISTI # 505-ADV3221ARZ-ND
DigiKey IC SWITCH SP4T X 1 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube 144
In Stock
  • 1 $9.8000
  • 10 $6.7990
  • 25 $6.0264
  • 100 $5.1614
  • 250 $4.7423
  • 500 $4.4871
  • 1,000 $4.2752
$4.2752 / $9.8000 Buy Now
DISTI # 584-ADV3221ARZ
Mouser Electronics Multiplexer Switch ICs 4:1 Muxes w/Double Buffered Logic Gain+1 RoHS: Compliant 186
  • 1 $7.4100
  • 10 $5.8400
  • 25 $5.2800
  • 96 $4.5000
  • 288 $4.4300
  • 528 $4.2700
  • 1,008 $4.2600
$4.2600 / $7.4100 Buy Now
Analog Devices Inc 4:1 Muxes w/Double Buffered Lo Package Multiple: 48 1181
  • 1 $9.8000
  • 10 $6.7990
  • 25 $6.0264
  • 100 $5.1614
  • 250 $4.7423
  • 500 $4.4871
  • 1,000 $4.2752
$4.2752 / $9.8000 Buy Now
Rochester Electronics 800 MHz, 4:1 Analog Multiplexer RoHS: Compliant Status: Active Min Qty: 1 3779
  • 1 $4.8900
  • 25 $4.7900
  • 100 $4.5900
  • 500 $4.4000
  • 1,000 $4.1500
$4.1500 / $4.8900 Buy Now
DISTI # C1S103100574687
Chip1Stop Analog Multiplexer Single 4:1 16-Pin SOIC N Tube RoHS: Compliant pbFree: Yes 4
  • 1 $4.3900
$4.3900 Buy Now

CAD Models for ADV3221ARZ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADV3221ARZ by Analog Devices Inc

ADV3221ARZ
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SOIC
Package Description
ROHS COMPLIANT, MS-012AC, SOIC-16
Pin Count
16
Manufacturer Package Code
R-16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Moisture Sensitivity Level
1
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Channels
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Supply Current-Max (Isup)
8 mA
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. ADV3221ARZ
    Analog Devices Inc
    800 MHz, 4:1 Analog Multiplexer
    VS

Related Parts for ADV3221ARZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADV3221ARZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADV3221ARZ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ADV3221ARZ would you like to use for your alert(s)?
  • Please alert me when ADV3221ARZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADV3221ARZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADV3221ARZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADV3221ARZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADV3221ARZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADV3221ARZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: