Part Details for ADV473KP66-REEL by Analog Devices Inc
Overview of ADV473KP66-REEL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADV473KP66-REEL
ADV473KP66-REEL CAD Models
ADV473KP66-REEL Part Data Attributes:
|
ADV473KP66-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV473KP66-REEL
Analog Devices Inc
IC TRIPLE, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PQCC68, PLASTIC, LCC-68, Digital to Analog Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-68 | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Length | 24.2316 mm | |
Number of Terminals | 68 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.45 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.2316 mm | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, PALETTE DAC |
Alternate Parts for ADV473KP66-REEL
This table gives cross-reference parts and alternative options found for ADV473KP66-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADV473KP66-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5433YRU | High Bandwidth 10-Bit Parallel Interface Multiplying D/A Converter | Analog Devices Inc | ADV473KP66-REEL vs AD5433YRU |
AD5382BST-REEL | IC PARALLEL, WORD INPUT LOADING, 8 us SETTLING TIME, 14-BIT DAC, PQFP100, 14 X 14 MM, LQFP-100, Digital to Analog Converter | Analog Devices Inc | ADV473KP66-REEL vs AD5382BST-REEL |
AD1860R | IC SERIAL INPUT LOADING, 1.5 us SETTLING TIME, 18-BIT DAC, PDSO16, PLASTIC, SOIC-16, Digital to Analog Converter | Analog Devices Inc | ADV473KP66-REEL vs AD1860R |
AD5305ARM | IC SERIAL INPUT LOADING, 6 us SETTLING TIME, 8-BIT DAC, PDSO10, MO-187BA, MSOP-10, Digital to Analog Converter | Analog Devices Inc | ADV473KP66-REEL vs AD5305ARM |
AD5531BRU-REEL | Serial Input, Voltage Output14-Bit D/A Converter | Analog Devices Inc | ADV473KP66-REEL vs AD5531BRU-REEL |
AD5305BRMZ | 2.5 V to 5.5 V, 500 µA, 2-Wire Interface Quad Voltage Output 8-Bit DAC in a 10-Lead MicroSOIC Package | Analog Devices Inc | ADV473KP66-REEL vs AD5305BRMZ |
AD5332BRU | IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 6 us SETTLING TIME, 8-BIT DAC, PDSO20, TSSOP-20, Digital to Analog Converter | Analog Devices Inc | ADV473KP66-REEL vs AD5332BRU |
AD5347BCP-REEL7 | IC PARALLEL, WORD INPUT LOADING, 7 us SETTLING TIME, 10-BIT DAC, QCC40, 6 X 6 MM, MO-220-VJJD-2, LFCSP-40, Digital to Analog Converter | Analog Devices Inc | ADV473KP66-REEL vs AD5347BCP-REEL7 |
AD5332BRUZ-REEL7 | IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 6 us SETTLING TIME, 8-BIT DAC, PDSO20, TSSOP-20, Digital to Analog Converter | Analog Devices Inc | ADV473KP66-REEL vs AD5332BRUZ-REEL7 |
AD5347BCP-REEL | IC PARALLEL, WORD INPUT LOADING, 7 us SETTLING TIME, 10-BIT DAC, QCC40, 6 X 6 MM, MO-220-VJJD-2, LFCSP-40, Digital to Analog Converter | Analog Devices Inc | ADV473KP66-REEL vs AD5347BCP-REEL |