Part Details for ADV611JST by Analog Devices Inc
Results Overview of ADV611JST by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADV611JST
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Consumer Circuit, CMOS, PQFP120 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2031 |
|
$48.2500 / $60.3100 | Buy Now |
US Tariff Estimator: ADV611JST by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADV611JST
ADV611JST Part Data Attributes
|
|
ADV611JST
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV611JST
Analog Devices Inc
Consumer Circuit, CMOS, PQFP120
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Lfqfp, Qfp120,.63sq,16 | |
| Pin Count | 120 | |
| Reach Compliance Code | Not Compliant | |
| HTS Code | 8542.39.00.01 | |
| Consumer IC Type | Consumer Circuit | |
| JESD-30 Code | S-PQFP-G120 | |
| JESD-609 Code | e0 | |
| Length | 14 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 120 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP120,.63SQ,16 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 240 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.6 Mm | |
| Supply Current-Max | 270 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Quad | |
| Width | 14 Mm |
Alternate Parts for ADV611JST
This table gives cross-reference parts and alternative options found for ADV611JST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADV611JST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADV612BSQ | Analog Devices Inc | Check for Price | Consumer Circuit, CMOS, PQFP120 | ADV611JST vs ADV612BSQ |