-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Chip Scale NTSC/PAL Video Encoder
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADV7179BCPZ-ND
|
DigiKey | IC ENCODER VID NTSC/PAL 40LFCSP Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | Chip Scale NTSC/PAL Vid Encode Min Qty: 1 Package Multiple: 1 | 2520 |
|
$8.5000 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$13.5000 | Buy Now |
|
Bristol Electronics | 82 |
|
RFQ | ||
|
Quest Components | COLOR SIGNAL ENCODER | 5 |
|
$10.6313 / $14.1750 | Buy Now |
|
Quest Components | COLOR SIGNAL ENCODER | 2 |
|
$18.0000 | Buy Now |
|
Rochester Electronics | ADV7179 - Chip Scale PAL/NTSC Video Encoder with ADVANCED Power Management RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$9.4500 / $11.1100 | Buy Now |
DISTI #
ADV7179BCPZ
|
TME | IC: video encoder, PAL/NTSC, 2.8÷3.3VDC, LFCSP_WQ40, 33÷37mA Min Qty: 1 | 0 |
|
$16.4000 / $20.7000 | RFQ |
|
ComSIT USA | CHIP SCALE PAL/NTSC VIDEO ENCODER WITH ADVANCED POWER MANAGEMENT Color Signal Encoder RoHS: Compliant | Europe - 112 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADV7179BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV7179BCPZ
Analog Devices Inc
Chip Scale NTSC/PAL Video Encoder
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, ROHS COMPLIANT, MO-220VJJD-2, LFCSP-40 | |
Pin Count | 40 | |
Manufacturer Package Code | CP-40-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | COLOR SIGNAL ENCODER | |
Input Type | R-Y; B-Y; Y | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Video Standard | PAL; NTSC | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for ADV7179BCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADV7179BCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADV7179BCPZ-REEL | Chip Scale NTSC/PAL Video Encoder | Analog Devices Inc | ADV7179BCPZ vs ADV7179BCPZ-REEL |
ADV7179BCP | IC COLOR SIGNAL ENCODER, QCC40, 6 X 6 MM, MO-220VJJD-2, LFCSP-40, Color Signal Converter | Analog Devices Inc | ADV7179BCPZ vs ADV7179BCP |