Part Details for ADV7179KCPZ-REEL by Analog Devices Inc
Overview of ADV7179KCPZ-REEL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADV7179KCPZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 909 |
|
RFQ | ||
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 1320 |
|
$5.1750 / $9.0000 | Buy Now |
|
Quest Components | 1 |
|
$14.4480 | Buy Now | |
|
Quest Components | 1056 |
|
$6.3000 / $12.0000 | Buy Now | |
|
Quest Components | 3415 |
|
$11.2500 / $16.8750 | Buy Now | |
|
Rochester Electronics | Chip Scale PAL/NTSC Video Encoder with ADVANCED Power Management RoHS: Compliant Status: Active Min Qty: 1 | 8437 |
|
$7.8700 / $9.2600 | Buy Now |
Part Details for ADV7179KCPZ-REEL
ADV7179KCPZ-REEL CAD Models
ADV7179KCPZ-REEL Part Data Attributes
|
ADV7179KCPZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV7179KCPZ-REEL
Analog Devices Inc
COLOR SIGNAL ENCODER, QCC40, 6 X 6 MM, ROHS COMPLIANT, MO-220VJJD-2, LFCSP-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC40,.24SQ,20 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | COLOR SIGNAL ENCODER | |
Input Type | R-Y; B-Y; Y | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Video Standard | PAL; NTSC | |
Width | 6 mm |
Alternate Parts for ADV7179KCPZ-REEL
This table gives cross-reference parts and alternative options found for ADV7179KCPZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADV7179KCPZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADV7179KCP-REEL | IC COLOR SIGNAL ENCODER, QCC40, 6 X 6 MM, MO-220VJJD-2, LFCSP-40, Color Signal Converter | Analog Devices Inc | ADV7179KCPZ-REEL vs ADV7179KCP-REEL |