-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Chip Scale NTSC/PAL Video Encoder
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADV7179KCPZ-ND
|
DigiKey | IC ENCODER VID NTSC/PAL 40LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
217 In Stock |
|
$10.4540 / $13.4700 | Buy Now |
|
Analog Devices Inc | Chip Scale NTSC/PAL Vid Encode Min Qty: 1 Package Multiple: 1 | 2736 |
|
$7.1000 / $16.2700 | Buy Now |
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$7.2800 / $11.2000 | Buy Now |
|
Quest Components | COLOR SIGNAL ENCODER, QCC40 | 4 |
|
$7.5000 / $15.0000 | Buy Now |
|
Rochester Electronics | Chip Scale PAL/NTSC Video Encoder with ADVANCED Power Management RoHS: Compliant Status: Active Min Qty: 1 | 2818 |
|
$7.8700 / $9.2600 | Buy Now |
|
Ameya Holding Limited | IC ENCODER VID NTSC/PAL 40LFCSP | 2736 |
|
RFQ | |
|
Chip1Cloud | IC ENCODER VID NTSC/PAL 40LFCSP | 9300 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
$10.0000 / $15.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADV7179KCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV7179KCPZ
Analog Devices Inc
Chip Scale NTSC/PAL Video Encoder
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, ROHS COMPLIANT, MO-220VJJD-2, LFCSP-40 | |
Pin Count | 40 | |
Manufacturer Package Code | CP-40-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | COLOR SIGNAL ENCODER | |
Input Type | R-Y; B-Y; Y | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Video Standard | PAL; NTSC | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for ADV7179KCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADV7179KCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADV7179KCPZ-REEL | COLOR SIGNAL ENCODER, QCC40, 6 X 6 MM, ROHS COMPLIANT, MO-220VJJD-2, LFCSP-40 | Analog Devices Inc | ADV7179KCPZ vs ADV7179KCPZ-REEL |
ADV7179KCP-REEL | IC COLOR SIGNAL ENCODER, QCC40, 6 X 6 MM, MO-220VJJD-2, LFCSP-40, Color Signal Converter | Analog Devices Inc | ADV7179KCPZ vs ADV7179KCP-REEL |