Part Details for ADV7180WBCP32Z-RL by Analog Devices Inc
Overview of ADV7180WBCP32Z-RL by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADV7180WBCP32Z-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9063
|
Newark | Video Decoder, 10Bit, 86Msps, Lfcsp-Ep, Ic Type:-, Supply Voltage Min:1.65V, Supply Voltage Max:2V, Ic Case/Package:Lfcsp-Wq, No. Of Pins:32Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Qualification:- Rohs Compliant: Yes |Analog Devices ADV7180WBCP32Z-RL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
ADV7180WBCP32Z-RLCT-ND
|
DigiKey | IC VIDEO DECODER 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3801 In Stock |
|
$8.6750 / $10.3500 | Buy Now |
DISTI #
584-ADV7180WBCP32ZRL
|
Mouser Electronics | Video ICs 10-Bit, 4 Oversampling SDTV Video Decoder RoHS: Compliant | 0 |
|
$8.6900 | Order Now |
|
Analog Devices Inc | 10-bit 4x Oversampling SDTV De Min Qty: 1 Package Multiple: 5000 | 5761 |
|
$6.9400 / $10.3500 | Buy Now |
|
Quest Components | COLOR SIGNAL DECODER, CMOS | 14868 |
|
$6.5175 / $13.0350 | Buy Now |
DISTI #
ADV7180WBCP32ZR
|
Richardson RFPD | VIDEO IC RoHS: Compliant Min Qty: 5000 | 0 |
|
$9.0800 | Buy Now |
Part Details for ADV7180WBCP32Z-RL
ADV7180WBCP32Z-RL CAD Models
ADV7180WBCP32Z-RL Part Data Attributes
|
ADV7180WBCP32Z-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV7180WBCP32Z-RL
Analog Devices Inc
10-Bit, 4x Oversampling SDTV Video Decoder
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | COLOR SIGNAL DECODER | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 85 mA | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |