Part Details for ADV7181BBSTZ by Analog Devices Inc
Overview of ADV7181BBSTZ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADV7181BBSTZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 2 |
|
$8.1000 | Buy Now |
|
Quest Components | COLOR SIGNAL DECODER, PQFP64 | 1 |
|
$10.8000 | Buy Now |
|
Rochester Electronics | ADV7181 - Multiformat SDTV Video Decoder ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 685 |
|
$10.0400 / $11.8100 | Buy Now |
DISTI #
ADV7181BBSTZ
|
Direct Components, Inc. | 552 |
|
RFQ |
Part Details for ADV7181BBSTZ
ADV7181BBSTZ CAD Models
ADV7181BBSTZ Part Data Attributes
|
ADV7181BBSTZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV7181BBSTZ
Analog Devices Inc
IC COLOR SIGNAL DECODER, PQFP64, LEAD FREE, MS-026-BCD, LQFP-64, Color Signal Converter
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP64,.47SQ,20 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO REQUIRES 1.65V TO 2V SUPPLY | |
Consumer IC Type | COLOR SIGNAL DECODER | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for ADV7181BBSTZ
This table gives cross-reference parts and alternative options found for ADV7181BBSTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADV7181BBSTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADV7181BCP | IC COLOR SIGNAL DECODER, QCC64, 9 X 9 MM, LEAD FREE, MO-220-VMMD, LFCSP-64, Color Signal Converter | Analog Devices Inc | ADV7181BBSTZ vs ADV7181BCP |
ADV7181BST | IC COLOR SIGNAL DECODER, PQFP64, LEAD FREE, MS-026BCD, LQFP-64, Color Signal Converter | Analog Devices Inc | ADV7181BBSTZ vs ADV7181BST |
ADV7181CWBSTZ | 10-Bit, Integrated, Multiformat SDTV/HDTV Video Decoder and RGB Graphics Digitizer | Analog Devices Inc | ADV7181BBSTZ vs ADV7181CWBSTZ |
ADV7181CWBSTZ-REEL | 10-Bit, Integrated, Multiformat SDTV/HDTV Video Decoder and RGB Graphics Digitizer | Analog Devices Inc | ADV7181BBSTZ vs ADV7181CWBSTZ-REEL |
ADV7181BBCPZ | IC COLOR SIGNAL DECODER, QCC64, 9 X 9 MM, LEAD FREE, MO-220-VMMD, LFCSP-64, Color Signal Converter | Analog Devices Inc | ADV7181BBSTZ vs ADV7181BBCPZ |
ADV7181WBCPZ | IC COLOR SIGNAL DECODER, QCC64, 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD4, LFCSP-64, Color Signal Converter | Analog Devices Inc | ADV7181BBSTZ vs ADV7181WBCPZ |