-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Bit, 10 channel Multiformat SDTV/HDTV Video Decoder and RGB Graphics Digitizer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9065
|
Newark | Video Decoder, 10Bit, 75Msps, Lfcsp-Ep, Ic Type:-, Supply Voltage Min:3.15V, Supply Voltage Max:3.45V, Ic Case/Package:Lfcsp-Ep, No. Of Pins:64Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Qualification:- Rohs Compliant: Yes |Analog Devices ADV7181DBCPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$11.6100 / $15.0900 | Buy Now |
DISTI #
ADV7181DBCPZ-ND
|
DigiKey | IC VIDEO DECODER SD/HD 64LFCSP Min Qty: 1 Lead time: 26 Weeks Container: Tray |
166 In Stock |
|
$10.2494 / $16.1800 | Buy Now |
DISTI #
584-ADV7181DBCPZ
|
Mouser Electronics | Video ICs 10-Bit, 10 channel Multiformat SDTV/HDTV Video Decoder and RGB Graphics Digitizer RoHS: Compliant | 54 |
|
$10.2400 / $14.5100 | Buy Now |
|
Analog Devices Inc | 10-bit SD/HD Video Decoder Min Qty: 1 Package Multiple: 1 | 34 |
|
$7.6300 / $16.1800 | Buy Now |
|
Chip1Cloud | IC VIDEO DECODER SD/HD 64LFCSP | 5910 |
|
RFQ | |
DISTI #
4023752
|
element14 Asia-Pacific | VIDEO DECODER, 10BIT, 75MSPS, LFCSP-EP RoHS: Compliant Min Qty: 1 Container: Each | 20 |
|
$11.7982 / $15.3392 | Buy Now |
DISTI #
4023752
|
Farnell | VIDEO DECODER, 10BIT, 75MSPS, LFCSP-EP RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 20 |
|
$11.4990 / $14.5462 | Buy Now |
|
LCSC | LFCSP-64(9x9) Video Interface ICs ROHS | 5 |
|
$11.1480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADV7181DBCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV7181DBCPZ
Analog Devices Inc
10-Bit, 10 channel Multiformat SDTV/HDTV Video Decoder and RGB Graphics Digitizer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | CP-64-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | COLOR SIGNAL DECODER | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for ADV7181DBCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADV7181DBCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADV7181CBCPZ-REEL | IC COLOR SIGNAL DECODER, QCC64, 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD4, LFCSP-64, Color Signal Converter | Analog Devices Inc | ADV7181DBCPZ vs ADV7181CBCPZ-REEL |
ADV7181CBCPZ | IC COLOR SIGNAL DECODER, QCC64, 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD4, LFCSP-64, Color Signal Converter | Analog Devices Inc | ADV7181DBCPZ vs ADV7181CBCPZ |