Part Details for ADV7181WBCPZ-REEL by Analog Devices Inc
Overview of ADV7181WBCPZ-REEL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADV7181WBCPZ-REEL
ADV7181WBCPZ-REEL CAD Models
ADV7181WBCPZ-REEL Part Data Attributes
|
ADV7181WBCPZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV7181WBCPZ-REEL
Analog Devices Inc
IC COLOR SIGNAL DECODER, QCC64, 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD4, LFCSP-64, Color Signal Converter
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD4, LFCSP-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | COLOR SIGNAL DECODER | |
JESD-30 Code | S-XQCC-N64 | |
Length | 9 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm |
Alternate Parts for ADV7181WBCPZ-REEL
This table gives cross-reference parts and alternative options found for ADV7181WBCPZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADV7181WBCPZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADV7181WBSTZ | IC COLOR SIGNAL DECODER, PQFP64, ROHS COMPLIANT, MS-026BCD, LQFP-64, Color Signal Converter | Analog Devices Inc | ADV7181WBCPZ-REEL vs ADV7181WBSTZ |
ADV7181WBSTZ-REEL | IC COLOR SIGNAL DECODER, PQFP64, ROHS COMPLIANT, MS-026BCD, LQFP-64, Color Signal Converter | Analog Devices Inc | ADV7181WBCPZ-REEL vs ADV7181WBSTZ-REEL |
ADV7181BST | IC COLOR SIGNAL DECODER, PQFP64, LEAD FREE, MS-026BCD, LQFP-64, Color Signal Converter | Analog Devices Inc | ADV7181WBCPZ-REEL vs ADV7181BST |
ADV7181CWBSTZ-REEL | 10-Bit, Integrated, Multiformat SDTV/HDTV Video Decoder and RGB Graphics Digitizer | Analog Devices Inc | ADV7181WBCPZ-REEL vs ADV7181CWBSTZ-REEL |
ADV7181CWBSTZ | 10-Bit, Integrated, Multiformat SDTV/HDTV Video Decoder and RGB Graphics Digitizer | Analog Devices Inc | ADV7181WBCPZ-REEL vs ADV7181CWBSTZ |
ADV7181BCP | IC COLOR SIGNAL DECODER, QCC64, 9 X 9 MM, LEAD FREE, MO-220-VMMD, LFCSP-64, Color Signal Converter | Analog Devices Inc | ADV7181WBCPZ-REEL vs ADV7181BCP |