-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Bit, 4x Oversampled SDTV Video Decoder Decoder with Differential Inputs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADV7281WBCPZ-M-ND
|
DigiKey | IC VIDEO DECODER 10BIT 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
59 In Stock |
|
$12.3018 / $17.8200 | Buy Now |
DISTI #
584-ADV7281WBCPZ-M
|
Mouser Electronics | Video ICs 10-Bit, 4 Oversampled SDTV Video Decoder Decoder with Differential Inputs RoHS: Compliant | 0 |
|
$12.3000 / $17.8000 | Order Now |
|
Analog Devices Inc | 10-bit SD Diff Video Decoder Min Qty: 1 Package Multiple: 1 | 6794 |
|
$6.6100 / $17.8200 | Buy Now |
|
Bristol Electronics | 21 |
|
RFQ | ||
|
Quest Components | 16 |
|
$18.2066 / $22.1432 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADV7281WBCPZ-M
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV7281WBCPZ-M
Analog Devices Inc
10-Bit, 4x Oversampled SDTV Video Decoder Decoder with Differential Inputs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | COLOR SIGNAL DECODER | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |