-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Bit, Integrated, Multiformat SDTV/HDTV Video Decoder and RGB Graphics Digitizer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6122
|
Newark | Video Decoder, 10Bit, 110Msps, Lqfp, Ic Type:-, Supply Voltage Min:3.15V, Supply Voltage Max:3.45V, Ic Case/Package:Lqfp, No. Of Pins:100Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Qualification:- Rohs Compliant: Yes |Analog Devices ADV7401BSTZ-110 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22 |
|
$43.8100 / $52.5800 | Buy Now |
DISTI #
ADV7401BSTZ-110-ND
|
DigiKey | IC VIDEO DECODER 100LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
113 In Stock |
|
$34.7844 / $44.4700 | Buy Now |
DISTI #
584-ADV7401BSTZ-110
|
Mouser Electronics | Video ICs 10-Bit, Integrated, Multiformat SDTV/HDTV Video Decoder and RGB Graphics Digitizer RoHS: Compliant | 1 |
|
$36.0200 / $44.4600 | Buy Now |
|
Analog Devices Inc | 10-bit HD Video Decoder w/OSD Min Qty: 1 Package Multiple: 1 | 23 |
|
$24.6000 / $44.4700 | Buy Now |
|
Rochester Electronics | 10-Bit, Integrated, Multiformat SDTV/HDTV Video Decoder and RGB GRAPHICS Digitizer RoHS: Compliant Status: Active Min Qty: 1 | 1658 |
|
$30.4900 / $35.8800 | Buy Now |
|
Ameya Holding Limited | ADV7401BSTZ-110 4路 10bit CVBS,NTSC,PAL,SECAM,S-Video 视频解码器, 1.8(数字)V,3.3(模拟)V, 100针 LQFP封装 | 23 |
|
RFQ | |
|
Chip1Cloud | IC DECODER VID SDTV/HDTV 100LQFP | 1670 |
|
RFQ | |
DISTI #
4023775
|
element14 Asia-Pacific | VIDEO DECODER, 10BIT, 110MSPS, LQFP RoHS: Compliant Min Qty: 1 Container: Each | 22 |
|
$36.5468 / $46.7159 | Buy Now |
DISTI #
4023775
|
Farnell | VIDEO DECODER, 10BIT, 110MSPS, LQFP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 22 |
|
$34.4380 / $44.0277 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADV7401BSTZ-110
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADV7401BSTZ-110
Analog Devices Inc
10-Bit, Integrated, Multiformat SDTV/HDTV Video Decoder and RGB Graphics Digitizer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LQFP-100 | |
Pin Count | 100 | |
Manufacturer Package Code | ST-100-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT ALSO REQUIRES 3.15V TO 3.45V ANALOG SUPPLY | |
Consumer IC Type | COLOR SIGNAL DECODER | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |