Part Details for ADXL345BCCZ-RL by Analog Devices Inc
Overview of ADXL345BCCZ-RL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADXL345BCCZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6149
|
Newark | Accelerometer, Digital, X/Y/Z Axis, 16G, Mems Sensor Output:Digital, Measurement Axis:X, Y, Z, Acceleration Range:± 2G, ± 4G, ± 8G, ± 16G, Supply Voltage Min:2V, Supply Voltage Max:3.6V, Sensor Case Style:Lga, No. Of Pins:14Pins Rohs Compliant: Yes |Analog Devices ADXL345BCCZ-RL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7413 |
|
$4.5100 / $5.7400 | Buy Now |
DISTI #
505-ADXL345BCCZ-RLCT-ND
|
DigiKey | ACCEL 2-16G I2C/SPI 14LGA Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2007 In Stock |
|
$4.2717 / $8.0300 | Buy Now |
DISTI #
584-ADXL345BCCZ-R
|
Mouser Electronics | Accelerometers 3-Axis, 2 g/ 4 g/ 8 g/ 16 g Digital Accelerometer RoHS: Compliant | 18671 |
|
$4.2200 / $8.0200 | Buy Now |
|
Bristol Electronics | 97 |
|
RFQ | ||
DISTI #
4030106
|
element14 Asia-Pacific | ACCELEROMETER, DIGITAL, X/Y/Z AXIS, 16G RoHS: Compliant Min Qty: 1 Container: Cut Tape | 5970 |
|
$4.5924 / $8.4279 | Buy Now |
DISTI #
4030106RL
|
element14 Asia-Pacific | ACCELEROMETER, DIGITAL, X/Y/Z AXIS, 16G RoHS: Compliant Min Qty: 10 Container: Reel | 5970 |
|
$4.5924 / $6.7453 | Buy Now |
DISTI #
4030106
|
Farnell | ACCELEROMETER, DIGITAL, X/Y/Z AXIS, 16G RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 5970 |
|
$4.2793 / $7.9329 | Buy Now |
DISTI #
4030106RL
|
Farnell | ACCELEROMETER, DIGITAL, X/Y/Z AXIS, 16G RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 5970 |
|
$4.2793 / $6.3438 | Buy Now |
|
Vyrian | OEM/CM Only | 500 |
|
RFQ | |
|
Win Source Electronics | Accelerometer Triple ±2g/±4g/±8g/±16g 2.5V 14-Pin LGA T/R / ACCEL 2-16G I2C/SPI 14LGA | 193750 |
|
$1.0370 / $1.5550 | Buy Now |