Part Details for ADXRS290BCEZ-RL by Analog Devices Inc
Results Overview of ADXRS290BCEZ-RL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADXRS290BCEZ-RL Information
ADXRS290BCEZ-RL by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADXRS290BCEZ-RL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ADXRS290BCEZ-RL-ND
|
DigiKey | IC GYROSCOPE YAW RATE 18LGA Min Qty: 4000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.5157 | Buy Now |
|
DISTI #
584-ADXRS290BCEZ-RL
|
Mouser Electronics | Gyroscopes Digital 2-Axis Gyroscope Consumer Market RoHS: Compliant | 0 |
|
$16.4300 | Order Now |
|
|
Chip Stock | Ultralownoise,dual-axisMEMSGyroscopeforStabilizationApplications | 1125 |
|
RFQ | |
|
|
Vyrian | Other Function Semiconductors | 4523 |
|
RFQ | |
|
|
Win Source Electronics | IC GYROSCOPE YAW RATE 18LGA / Gyroscope X (Pitch), Y (Roll) ±100 20Hz ~ 480Hz SPI 18-LGA_CAV (5.8x4.5) | 910 |
|
$40.8572 / $61.2858 | Buy Now |
US Tariff Estimator: ADXRS290BCEZ-RL by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADXRS290BCEZ-RL
ADXRS290BCEZ-RL CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADXRS290BCEZ-RL Part Data Attributes
|
|
ADXRS290BCEZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADXRS290BCEZ-RL
Analog Devices Inc
Analog Circuit, 1 Func
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lflga, | |
| Pin Count | 18 | |
| Manufacturer Package Code | CE-18-2 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 7A994 | |
| HTS Code | 9031.80.80.85 | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | R-XBGA-B18 | |
| Length | 5.8 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 18 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Body Material | Unspecified | |
| Package Code | LFLGA | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.3 Mm | |
| Supply Voltage-Max (Vsup) | 5 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Other | |
| Terminal Form | Butt | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.5 Mm |
ADXRS290BCEZ-RL Frequently Asked Questions (FAQ)
-
A good PCB layout is crucial for optimal performance. Analog Devices recommends a 4-layer PCB with a solid ground plane, and keeping the gyroscope away from high-frequency components and noise sources. A dedicated analog ground plane is also recommended.
-
Calibration involves adjusting the zero-rate output and sensitivity of the gyroscope. This can be done using a calibration routine that involves rotating the device through a series of known angles and measuring the output. The datasheet provides a calibration procedure, and Analog Devices also offers a calibration software tool.
-
The ADXRS290BCEZ-RL is specified to operate over a temperature range of -40°C to +125°C. Over this range, the gyroscope's sensitivity and zero-rate output may vary. Analog Devices provides temperature coefficients for these parameters, allowing designers to compensate for temperature effects in their application.
-
The ADXRS290BCEZ-RL has a digital SPI interface, which can be connected to a microcontroller's SPI port. The datasheet provides a detailed description of the interface protocol, including timing diagrams and register maps. Analog Devices also provides example code for popular microcontrollers.
-
The ADXRS290BCEZ-RL has a typical power consumption of 3.5 mA at 3.3 V supply voltage. This makes it suitable for battery-powered applications. Power consumption can be further reduced by using the device's low-power mode.