Part Details for ADXRS646BBGZ-RL by Analog Devices Inc
Results Overview of ADXRS646BBGZ-RL by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADXRS646BBGZ-RL Information
ADXRS646BBGZ-RL by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADXRS646BBGZ-RL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-ADXRS646BBGZ-RLCT-ND
|
DigiKey | IC GYROSCOPE YAW RATE 32CBGA Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
266 In Stock |
|
$97.1500 / $120.4900 | Buy Now |
|
DISTI #
584-ADXRS646BBGZ-R
|
Mouser Electronics | Gyroscopes 250 /sec Yaw Rate Gyroscope Low Noise RoHS: Compliant | 0 |
|
$97.1500 | Order Now |
|
|
Analog Devices Inc | ±250°/sec Yaw Rate Gyroscope L Min Qty: 1 Package Multiple: 500 | 54 |
|
$72.7600 / $120.4900 | Buy Now |
|
DISTI #
ADXRS646BBGZ-RL
|
Richardson RFPD | MISCELLANEOUS SENSOR RoHS: Compliant Min Qty: 500 | 0 |
|
$101.6300 / $102.9600 | Buy Now |
|
|
Chip Stock | ICGYROSCOPEYAWRATE32CBGA/HighStability,LowNoiseVibrationRejectingYawRateGyro | 5130 |
|
RFQ | |
|
|
Win Source Electronics | IC GYROSCOPE YAW RATE 32CBGA / High Stability, Low Noise Vibration Rejecting Yaw Rate Gyro | 3630 |
|
$80.0366 / $96.7109 | Buy Now |
US Tariff Estimator: ADXRS646BBGZ-RL by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADXRS646BBGZ-RL
ADXRS646BBGZ-RL Part Data Attributes
|
|
ADXRS646BBGZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADXRS646BBGZ-RL
Analog Devices Inc
Analog Circuit, 1 Func, BIMOS, CBGA32
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | BGA | |
| Package Description | Fbga, Bga32,7x7,32 | |
| Pin Count | 32 | |
| Manufacturer Package Code | BG-32-3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 7A994 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | S-CBGA-B32 | |
| JESD-609 Code | e3 | |
| Length | 6.85 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 32 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | FBGA | |
| Package Equivalence Code | BGA32,7X7,32 | |
| Package Shape | Square | |
| Package Style | Grid Array, Fine Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.8 Mm | |
| Supply Voltage-Max (Vsup) | 6.25 V | |
| Supply Voltage-Min (Vsup) | 5.75 V | |
| Supply Voltage-Nom (Vsup) | 6 V | |
| Surface Mount | Yes | |
| Technology | Bimos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Bottom | |
| Width | 6.85 Mm |
Alternate Parts for ADXRS646BBGZ-RL
This table gives cross-reference parts and alternative options found for ADXRS646BBGZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADXRS646BBGZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADXRS646TBGZ-EP | Analog Devices Inc | $155.6786 | Analog Circuit, 1 Func, BIMOS, CBGA32 | ADXRS646BBGZ-RL vs ADXRS646TBGZ-EP |
ADXRS646BBGZ-RL Frequently Asked Questions (FAQ)
-
A symmetrical, compact layout with minimal routing and a solid ground plane is recommended. Keep the device away from high-current carrying traces and ensure good thermal dissipation.
-
Calibration involves applying a known input (e.g., 0°/s) and adjusting the offset and sensitivity registers to achieve the desired output. Refer to the datasheet for specific calibration procedures.
-
The ADXRS646BBGZ-RL is rated for operation from -40°C to +125°C. However, optimal performance is achieved between -20°C and +85°C.
-
The ADXRS646BBGZ-RL is not certified for safety-critical applications. For such applications, consider using a device with relevant safety certifications (e.g., ASIL-D or IEC 61508).
-
Use proper shielding, grounding, and filtering techniques to minimize EMI effects. Ensure the device is placed in a shielded enclosure, and use EMI filters on the power supply and signal lines.