AE167T15F97P
Aero-Electric Connector Inc
Description: MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,

Overview of AE167T15F97P by Aero-Electric Connector Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for AE167T15F97P by Aero-Electric Connector Inc

Part # Manufacturer Description Stock Price Buy
DISTI # AE167T15F97P
PEI Genesis AE1 12C 8#20 4#16 PIN PLUG Min Qty: 1 1
  • 1 $63.1600
$63.1600 Buy Now

CAD Models for AE167T15F97P by Aero-Electric Connector Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AE167T15F97P by Aero-Electric Connector Inc

AE167T15F97P
Aero-Electric Connector Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-DTL-38999 SERIES I
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Option
GENERAL PURPOSE
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
15
Termination Type
CRIMP
Total Number of Contacts
12
Want to compare parts?
  1. AE167T15F97P
    Aero-Electric Connector Inc
    MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
    VS

Alternate Parts for AE167T15F97P

This table gives cross-reference parts and alternative options found for AE167T15F97P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AE167T15F97P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MS27467T15A97P MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, ITT Interconnect Solutions AE167T15F97P vs MS27467T15A97P
MS27467Y15A97P CONNECTOR, 12 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity AE167T15F97P vs MS27467Y15A97P
MB918E15B97P CONNECTOR, 12 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity AE167T15F97P vs MB918E15B97P
MS27467T15G97H MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug TE Connectivity AE167T15F97P vs MS27467T15G97H
MS27467E15A97P 12 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE's AMP AE167T15F97P vs MS27467E15A97P
MS27467Y15F97P 12 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE's AMP AE167T15F97P vs MS27467Y15F97P
MS27467E15A97P MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, ITT Interconnect Solutions AE167T15F97P vs MS27467E15A97P
MS27467Y15D97P 12 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG TE Connectivity AE167T15F97P vs MS27467Y15D97P
MB918E15A97P CONNECTOR, 12 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity AE167T15F97P vs MB918E15A97P
MS27467E15B97P MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Amphenol Corporation AE167T15F97P vs MS27467E15B97P
Part Number Description Manufacturer Compare
MB918Y15A97P 12 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE's AMP AE167T15F97P vs MB918Y15A97P
MB918Y15A97P CONNECTOR, 12 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity AE167T15F97P vs MB918Y15A97P
MB918T15E97P CONNECTOR, 12 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity AE167T15F97P vs MB918T15E97P
MS27467Y15D97P CONNECTOR, 12 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG TE Connectivity / Deutsch AE167T15F97P vs MS27467Y15D97P
MS27467Y15E97P CONNECTOR, 12 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity AE167T15F97P vs MS27467Y15E97P
MS27467E15C97P MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, Defense Logistics Agency AE167T15F97P vs MS27467E15C97P
MS27467T15A97P 12 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, PLUG TE's AMP AE167T15F97P vs MS27467T15A97P
MS27467Y15E97P 12 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG TE's AMP AE167T15F97P vs MS27467Y15E97P
MB918Y15E97P CONNECTOR, 12 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity AE167T15F97P vs MB918Y15E97P
MS27467Y15N97P CONNECTOR, 12 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, PLUG TE Connectivity AE167T15F97P vs MS27467Y15N97P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AE167T15F97P by Aero-Electric Connector Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AE167T15F97P by Aero-Electric Connector Inc

Select Manufacturer
Which Manufacturer of AE167T15F97P would you like to use for your alert(s)?
  • Please alert me when AE167T15F97P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AE167T15F97P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AE167T15F97P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AE167T15F97P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AE167T15F97P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AE167T15F97P by Aero-Electric Connector Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: