Part Details for AEACAD153029-S433 by Abracon Corporation
Results Overview of AEACAD153029-S433 by Abracon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AEACAD153029-S433 Information
AEACAD153029-S433 by Abracon Corporation is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for AEACAD153029-S433
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3228314
|
element14 Asia-Pacific | , 433-960MHZ, 3DBI COO: China RoHS: Compliant Min Qty: 1 Container: Each | 34 |
|
$10.0300 / $12.8700 | Buy Now |
|
DISTI #
535-14822-ND
|
DigiKey | RF ANT 433MHZ -960MHZ WHIP SMA Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
253 In Stock |
|
$5.0370 / $8.4500 | Buy Now |
|
DISTI #
AEACAD153029-S433
|
Avnet Americas | EXTERNAL ANTENNAS WHIP MAGNETIC MOUNT SMA MALE - Bulk (Alt: AEACAD153029-S433) COO: China RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$9.1500 / $10.4571 | Buy Now |
|
DISTI #
815-AEACAD153029S433
|
Mouser Electronics | Antennas External Antennas Whip Magnetic Mount SMA Male RoHS: Compliant | 483 |
|
$8.6200 / $9.5100 | Buy Now |
|
DISTI #
V99:2348_23252541
|
Arrow Electronics | Antenna Whip 3dBi Gain 960MHz Bulk COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1937 | Americas - 1 |
|
$0.5366 / $2.8197 | Buy Now |
|
|
Onlinecomponents.com | Whip Antenna, 433-960Mhz, 3Dbi Rohs Compliant: Yes |Abracon AEACAD153029-S433 COO: China RoHS: Compliant | 0 |
|
$9.6100 / $12.6200 | Buy Now |
|
DISTI #
V99:2348_23252541
|
Arrow Electronics | Antenna Whip 3dBi Gain 960MHz Bulk COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1937 | Americas - 1 |
|
$0.5366 / $2.8197 | Buy Now |
|
DISTI #
V99:2348_23252541
|
Arrow Electronics | Antenna Whip 3dBi Gain 960MHz Bulk COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1937 | Americas - 1 |
|
$0.5366 / $2.8197 | Buy Now |
Part Details for AEACAD153029-S433
AEACAD153029-S433 CAD Models
AEACAD153029-S433 Part Data Attributes
|
|
AEACAD153029-S433
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AEACAD153029-S433
Abracon Corporation
433-960MHZ LPWA, ISM MAG WHIP SMA(M)
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Factory Lead Time | 12 Weeks | |
| Additional Feature | Sma | |
| Application | Iot/Ism/Sigfox/Lora/Lpwa | |
| Characteristic Impedance | 50 Ω | |
| Construction | Coaxial | |
| Gain | 3 Db | |
| Mounting Feature | Panel Mount | |
| Omnidirectional | No | |
| Operating Frequency-Max | 960 Mhz | |
| Operating Frequency-Min | 433 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Polarization | Linear | |
| RF/Microwave Device Type | Mobile Station Antenna | |
| Surface Mount | No | |
| VSWR-Max | 4.5 |
AEACAD153029-S433 Frequently Asked Questions (FAQ)
-
Abracon recommends following the recommended PCB layout guidelines in the application note AN-03, which includes using a solid ground plane, minimizing trace lengths, and using 50-ohm transmission lines for clock signals.
-
To ensure reliable startup, Abracon recommends using a 1-2 kΩ pull-up resistor on the XTAL pin, and a 10-22 pF capacitor in series with the crystal to ground. Additionally, the XTAL pin should be decoupled with a 10-100 nF capacitor to ground.
-
The AEACAD153029-S433 is rated for operation from -40°C to +85°C, but it's recommended to derate the frequency by 0.05% per °C above 70°C to ensure reliable operation.
-
Yes, the AEACAD153029-S433 is designed to meet the vibration requirements of MIL-STD-202, Method 204, Condition D, which includes vibration testing up to 20 G peak acceleration. However, it's recommended to consult with Abracon's application engineers for specific vibration requirements.
-
Common issues that can prevent the oscillator from starting include incorrect PCB layout, inadequate power supply decoupling, or incorrect crystal selection. Abracon recommends checking the application note AN-03 for troubleshooting guidelines and consulting with their application engineers for further assistance.