Part Details for AEDC-5570-Z12 by Broadcom Limited
Overview of AEDC-5570-Z12 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for AEDC-5570-Z12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-3276-ND
|
DigiKey | ROTARY ENCODER OPTICAL 5000PPR Min Qty: 90 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$61.8331 | Buy Now |
DISTI #
AEDC-5570-Z12
|
Avnet Americas | 3 Channel High Resolution Quick Assembly Encoder 10-Pin - Bulk (Alt: AEDC-5570-Z12) RoHS: Compliant Min Qty: 90 Package Multiple: 30 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$47.6000 / $56.0000 | Buy Now |
DISTI #
630-AEDC5570Z12
|
Mouser Electronics | Encoders Z1H,3Ch, LDrv 5000CPR,6mm RoHS: Compliant | 0 |
|
$60.5900 / $61.8300 | Order Now |
DISTI #
AEDC-5570-Z12
|
EBV Elektronik | 3 Channel High Resolution Quick Assembly Encoder 10-Pin (Alt: AEDC-5570-Z12) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 28 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AEDC-5570-Z12
AEDC-5570-Z12 CAD Models
AEDC-5570-Z12 Part Data Attributes
|
AEDC-5570-Z12
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AEDC-5570-Z12
Broadcom Limited
Rotary Position Encoder, Single, 3 Channels
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Configuration | SINGLE, 3 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |