Part Details for AEDR-8300-1K0 by Broadcom Limited
Overview of AEDR-8300-1K0 by Broadcom Limited
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AEDR-8300-1K0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-AEDR-8300-1K0CT-ND
|
DigiKey | SENSOR OPT REFLECTIVE 2MM 6SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
112 In Stock |
|
$6.1829 / $11.7500 | Buy Now |
DISTI #
AEDR-8300-1K0
|
Avnet Americas | Reflective Surface Mount Optical Encoder T/R - Tape and Reel (Alt: AEDR-8300-1K0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$4.7600 / $5.6000 | Buy Now |
DISTI #
630-AEDR-8300-1K0
|
Mouser Electronics | Optical Switches, Reflective, Photo IC Output 2 Channel 75LPI RoHS: Compliant | 3174 |
|
$5.7400 / $10.0800 | Buy Now |
DISTI #
AEDR-8300-1K0
|
Avnet Americas | Reflective Surface Mount Optical Encoder T/R - Tape and Reel (Alt: AEDR-8300-1K0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$4.7600 / $5.6000 | Buy Now |
|
Chip1Cloud | Agilent AEDR-8300 Series Encoders Reflective Surface Mount Optical Encoder | SENSOR OPT REFLECTIVE 2MM 6SMD | 2000 |
|
RFQ | |
DISTI #
AEDR-8300-1K0
|
EBV Elektronik | Reflective Surface Mount Optical Encoder T/R (Alt: AEDR-8300-1K0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 4 Days | EBV - 12000 |
|
Buy Now | |
|
Neutron USA | Optical Switches, Reflective, Photo IC Output 2 Channel 75LPI | 0 |
|
$73.1300 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 10000 |
|
$5.3500 / $5.7500 | Buy Now |
Part Details for AEDR-8300-1K0
AEDR-8300-1K0 CAD Models
AEDR-8300-1K0 Part Data Attributes:
|
AEDR-8300-1K0
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AEDR-8300-1K0
Broadcom Limited
Rotary/Linear Position Encoder, Single, 2 Channels, LEAD LESS, SURFACE MOUNT PACKAGE-6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | LEAD LESS, SURFACE MOUNT PACKAGE-6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Configuration | SINGLE, 2 CHANNELS | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | ROTARY/LINEAR POSITION ENCODER | |
Supply Voltage-Max | 5.5 V | |
Surface Mount | YES |
Alternate Parts for AEDR-8300-1K0
This table gives cross-reference parts and alternative options found for AEDR-8300-1K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AEDR-8300-1K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AEDR-8300-1K0 | SINGLE, 2 CHANNELS, ROTARY/LINEAR OPTICAL POSITION ENCODER, LEAD LESS, SURFACE MOUNT PACKAGE-6 PIN | Avago Technologies | AEDR-8300-1K0 vs AEDR-8300-1K0 |