Part Details for AEDR-8310-1K2 by Broadcom Limited
Overview of AEDR-8310-1K2 by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for AEDR-8310-1K2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-4154-1-ND
|
DigiKey | SENSOR OPT REFLECTIVE 2MM 6SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
88 In Stock |
|
$6.1829 / $11.7500 | Buy Now |
DISTI #
AEDR-8310-1K2
|
Avnet Americas | Reflective Surface Mount Optical Encoder T/R - Tape and Reel (Alt: AEDR-8310-1K2) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$4.7600 / $5.6000 | Buy Now |
DISTI #
630-AEDR-8310-1K2
|
Mouser Electronics | Optical Switches, Reflective, Photo IC Output 1 Channel 75LPI RoHS: Compliant | 610 |
|
$6.1800 / $11.9700 | Buy Now |
DISTI #
AEDR-8310-1K2
|
Avnet Americas | Reflective Surface Mount Optical Encoder T/R - Tape and Reel (Alt: AEDR-8310-1K2) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$4.7600 / $5.6000 | Buy Now |
DISTI #
AEDR-8310-1K2
|
Avnet Americas | Reflective Surface Mount Optical Encoder T/R - Tape and Reel (Alt: AEDR-8310-1K2) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$4.7600 / $5.6000 | Buy Now |
DISTI #
AEDR-8310-1K2
|
EBV Elektronik | Reflective Surface Mount Optical Encoder T/R (Alt: AEDR-8310-1K2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
Part Details for AEDR-8310-1K2
AEDR-8310-1K2 CAD Models
AEDR-8310-1K2 Part Data Attributes
|
AEDR-8310-1K2
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AEDR-8310-1K2
Broadcom Limited
Rotary/Linear Position Encoder, Single, LEAD LESS, SURFACE MOUNT PACKAGE-6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | LEAD LESS, SURFACE MOUNT PACKAGE-6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Configuration | SINGLE | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | ROTARY/LINEAR POSITION ENCODER | |
Supply Voltage-Max | 5.5 V | |
Surface Mount | YES |