Part Details for AEF0810470M063R by Kyocera AVX Components
Overview of AEF0810470M063R by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AEF0810470M063R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-AEF0810470M063RTR-ND
|
DigiKey | ALUMINUM V-CHIP STD Min Qty: 2200 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2237 | Buy Now |
DISTI #
AEF0810470M063R
|
Avnet Americas | SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 47 µF, 63 V, 1.36 ohm, 6000 hours @ 105°C - Tape and Reel (Alt: AEF0810470M063R) RoHS: Compliant Min Qty: 2200 Package Multiple: 550 Lead time: 24 Weeks, 0 Days Container: Reel | 1650 Factory Stock |
|
$0.2626 | Buy Now |
DISTI #
581-AEF0810470M063R
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 63V 47uF 6000Hrs 20% ESR=1.36Ohms RoHS: Compliant | 1588 |
|
$0.2070 / $0.6900 | Buy Now |
DISTI #
73976012
|
RS | Standard Aluminum V-Chip,47uF,63V | AVX AEF0810470M063R RoHS: Compliant Min Qty: 550 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2460 / $0.2900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2200 Package Multiple: 550 Lead time: 24 Weeks | 0 |
|
$0.1931 | Buy Now |
DISTI #
AEF0810470M063R
|
TME | Capacitor: electrolytic, SMD, 47uF, 63VDC, Ø8x10.5mm, -55÷105°C Min Qty: 550 | 0 |
|
$0.2380 | RFQ |
Part Details for AEF0810470M063R
AEF0810470M063R CAD Models
AEF0810470M063R Part Data Attributes
|
AEF0810470M063R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AEF0810470M063R
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1360 mΩ | |
Height | 10.5 mm | |
Leakage Current | 0.0888 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 190 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |