There are no models available for this part yet.
Overview of AEPSH512K8SL-10 by Advanced Electronic Packaging
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for AEPSH512K8SL-10 by Advanced Electronic Packaging
Part Data Attributes for AEPSH512K8SL-10 by Advanced Electronic Packaging
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ADVANCED ELECTRONIC PACKAGING
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A991.B.2.A
|
HTS Code
|
8542.32.00.41
|
Access Time-Max
|
135 ns
|
JESD-30 Code
|
R-XSMA-T36
|
Memory Density
|
4194304 bit
|
Memory IC Type
|
SRAM MODULE
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
36
|
Number of Words
|
524288 words
|
Number of Words Code
|
512000
|
Operating Mode
|
ASYNCHRONOUS
|
Organization
|
512KX8
|
Output Enable
|
YES
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Alternate Parts for AEPSH512K8SL-10
This table gives cross-reference parts and alternative options found for AEPSH512K8SL-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AEPSH512K8SL-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AEPSS512K8-45 | SRAM Module, 512KX8, 80ns, MIXMOS | Advanced Electronic Packaging | AEPSH512K8SL-10 vs AEPSS512K8-45 |
IDT7MP4008L70S | SRAM Module, 512KX8, 70ns, CMOS | Integrated Device Technology Inc | AEPSH512K8SL-10 vs IDT7MP4008L70S |
SYS8512RKXI-10 | SRAM Module, 512KX8, 100ns, CMOS, PLASTIC, SIL-36 | Mosaic Semiconductor Inc | AEPSH512K8SL-10 vs SYS8512RKXI-10 |
MS8512RKXL-85 | SRAM Module, 512KX8, 85ns, CMOS | Mosaic Semiconductor Inc | AEPSH512K8SL-10 vs MS8512RKXL-85 |
CYM1460PF-35C | SRAM Module, 512KX8, 35ns, CMOS | Cypress Semiconductor | AEPSH512K8SL-10 vs CYM1460PF-35C |
EDI8F8512C85BSI | SRAM Module, 512KX8, 85ns, CMOS, SIP-36 | White Electronic Designs Corp | AEPSH512K8SL-10 vs EDI8F8512C85BSI |
SYS8512RKXI-12 | SRAM Module, 512KX8, 120ns, CMOS, PSMA36, PLASTIC, MODULE, SIP-36 | APTA Group Inc | AEPSH512K8SL-10 vs SYS8512RKXI-12 |
DPS512S8U-85C | SRAM Module, 512KX8, 85ns, CMOS, PSMA36, PLASTIC, SIP-36 | B&B Electronics Manufacturing Company | AEPSH512K8SL-10 vs DPS512S8U-85C |
MS8512RKXA-15 | SRAM Module, 512KX8, 150ns, CMOS | APTA Group Inc | AEPSH512K8SL-10 vs MS8512RKXA-15 |
IDT7MP4008S45S | SRAM Module, 512KX8, 45ns, CMOS | Integrated Device Technology Inc | AEPSH512K8SL-10 vs IDT7MP4008S45S |