Part Details for AEPSS512K8-35 by Advanced Electronic Packaging
Overview of AEPSS512K8-35 by Advanced Electronic Packaging
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for AEPSS512K8-35
AEPSS512K8-35 CAD Models
AEPSS512K8-35 Part Data Attributes:
|
AEPSS512K8-35
Advanced Electronic Packaging
Buy Now
Datasheet
|
Compare Parts:
AEPSS512K8-35
Advanced Electronic Packaging
SRAM Module, 512KX8, 70ns, MIXMOS
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED ELECTRONIC PACKAGING | |
Package Description | , SIP36 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
Additional Feature | BATTERY BACK-UP OPERATION | |
I/O Type | COMMON | |
JESD-30 Code | R-XSMA-T36 | |
JESD-609 Code | e0 | |
Memory Density | 4194304 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 36 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP36 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | MIXMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for AEPSS512K8-35
This table gives cross-reference parts and alternative options found for AEPSS512K8-35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AEPSS512K8-35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS8512RKXALI-15 | SRAM Module, 512KX8, 150ns, CMOS | APTA Group Inc | AEPSS512K8-35 vs MS8512RKXALI-15 |
SYS8512RKXL-10 | SRAM Module, 512KX8, 100ns, CMOS, PLASTIC, SIL-36 | Mosaic Semiconductor Inc | AEPSS512K8-35 vs SYS8512RKXL-10 |
AEPSH512K8-20 | SRAM Module, 512KX8, 55ns, MIXMOS | Advanced Electronic Packaging | AEPSS512K8-35 vs AEPSH512K8-20 |
MS8512RKXI-12 | SRAM Module, 512KX8, 120ns, CMOS | Mosaic Semiconductor Inc | AEPSS512K8-35 vs MS8512RKXI-12 |
MS8512RKXLI-85 | SRAM Module, 512KX8, 85ns, CMOS | APTA Group Inc | AEPSS512K8-35 vs MS8512RKXLI-85 |
MS8512RKXA-85 | SRAM Module, 512KX8, 85ns, CMOS | APTA Group Inc | AEPSS512K8-35 vs MS8512RKXA-85 |
AEPSH512K8-10 | SRAM Module, 512KX8, 135ns, CMOS | Advanced Electronic Packaging | AEPSS512K8-35 vs AEPSH512K8-10 |
MS8512RKXA-10 | SRAM Module, 512KX8, 100ns, CMOS | Mosaic Semiconductor Inc | AEPSS512K8-35 vs MS8512RKXA-10 |
EDI8F8512C100BSI | SRAM Module, 512KX8, 100ns, CMOS, SIP-36 | White Electronic Designs Corp | AEPSS512K8-35 vs EDI8F8512C100BSI |
MS8512RKXI-85 | SRAM Module, 512KX8, 85ns, CMOS | APTA Group Inc | AEPSS512K8-35 vs MS8512RKXI-85 |