Part Details for AF0402DR-0727RL by YAGEO Corporation
Overview of AF0402DR-0727RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF0402DR-0727RL
AF0402DR-0727RL CAD Models
AF0402DR-0727RL Part Data Attributes
|
AF0402DR-0727RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0402DR-0727RL
YAGEO Corporation
Fixed Resistor, 0.0625W, 27ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for AF0402DR-0727RL
This table gives cross-reference parts and alternative options found for AF0402DR-0727RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0402DR-0727RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402-16W-27R0DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | AF0402DR-0727RL vs CR0402-16W-27R0DPT-13 |
RC0402DR-0727RP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 27ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AF0402DR-0727RL vs RC0402DR-0727RP |
RK73H1EGTPB27R0D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | AF0402DR-0727RL vs RK73H1EGTPB27R0D |
RK73H1ELTPB27R0D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | AF0402DR-0727RL vs RK73H1ELTPB27R0D |
TSR16UD270V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | AF0402DR-0727RL vs TSR16UD270V |
RK73H1ETTPB27R0D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | AF0402DR-0727RL vs RK73H1ETTPB27R0D |
RK73H1ETTPS27R0D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | AF0402DR-0727RL vs RK73H1ETTPS27R0D |
WF04H27R0DTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 27ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AF0402DR-0727RL vs WF04H27R0DTL |
CR0402-16W-27R0DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | AF0402DR-0727RL vs CR0402-16W-27R0DT-13 |
RMC1/16SK270DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 27ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | AF0402DR-0727RL vs RMC1/16SK270DB |