AF0402DR-1336R5L
YAGEO Corporation
Description: Fixed Resistor, 0.0625W, 36.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP

Overview of AF0402DR-1336R5L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Audio and Video Systems Telecommunications

CAD Models for AF0402DR-1336R5L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AF0402DR-1336R5L by YAGEO Corporation

AF0402DR-1336R5L
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 13 INCH
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
36.5 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
50 V
Want to compare parts?
  1. AF0402DR-1336R5L
    YAGEO Corporation
    Fixed Resistor, 0.0625W, 36.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for AF0402DR-1336R5L

This table gives cross-reference parts and alternative options found for AF0402DR-1336R5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0402DR-1336R5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRC-AS04D36R5TRF Fixed Resistor, Metal Glaze/thick Film, 0.063W, 36.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, NIC Components Corp AF0402DR-1336R5L vs NRC-AS04D36R5TRF
CR0402-16W-36R5DPT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 36.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT VENKEL LTD AF0402DR-1336R5L vs CR0402-16W-36R5DPT
D10/CRCW0402-P10036R50.5%ET7E3 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 36.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies AF0402DR-1336R5L vs D10/CRCW0402-P10036R50.5%ET7E3
RCS1005D36R5CS Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 36.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Samsung Electro-Mechanics AF0402DR-1336R5L vs RCS1005D36R5CS
CR10-36R5DB Fixed Resistor, 0.1W, 36.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHP Hokuriku Electric Industry Co Ltd AF0402DR-1336R5L vs CR10-36R5DB
RMC10K36R5DB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc AF0402DR-1336R5L vs RMC10K36R5DB
CR0402-16W-36R5DSNT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 36.5ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, VENKEL LTD AF0402DR-1336R5L vs CR0402-16W-36R5DSNT
CR0402-16W-36R5DPT-13 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 36.5ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT VENKEL LTD AF0402DR-1336R5L vs CR0402-16W-36R5DPT-13
ERJ2RKD36R5X Fixed Resistor, Metal Glaze/thick Film, 0.063W, 36.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Panasonic Electronic Components AF0402DR-1336R5L vs ERJ2RKD36R5X
CR-02DLD--36R5 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 36.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp AF0402DR-1336R5L vs CR-02DLD--36R5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AF0402DR-1336R5L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AF0402DR-1336R5L by YAGEO Corporation

Select Manufacturer
Which Manufacturer of AF0402DR-1336R5L would you like to use for your alert(s)?
  • Please alert me when AF0402DR-1336R5L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AF0402DR-1336R5L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AF0402DR-1336R5L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AF0402DR-1336R5L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AF0402DR-1336R5L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AF0402DR-1336R5L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: