There are no models available for this part yet.
Overview of AF0402FR-0710ML by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Audio and Video Systems
Telecommunications
Price & Stock for AF0402FR-0710ML by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68AK3666
|
Newark | Res, 10M, 1%, 0.0625W, Ceramic, 0402 Rohs Compliant: Yes |Yageo AF0402FR-0710ML RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4280 |
|
$0.0200 / $0.0330 | Buy Now | |
DISTI #
49AK0877
|
Newark | Anti-Sulfurated Chip Resistors Automotive Grade Rohs Compliant: Yes |Yageo AF0402FR-0710ML RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 | Buy Now | |
DISTI #
13-AF0402FR-0710MLCT-ND
|
DigiKey | RES SMD 10M OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11982 In Stock |
|
$0.0078 / $0.1000 | Buy Now | |
DISTI #
AF0402FR-0710ML
|
Avnet Americas | SMD Chip Resistor, 10 MOhm, ? 1%, 63 mW, 0402 [1005 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: AF0402FR-0710ML) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0024 / $0.0026 | Buy Now | |
DISTI #
603-AF0402FR-0710ML
|
Mouser Electronics | Thick Film Resistors - SMD 10 MOhms 62.5mW 0402 1% AEC-Q200 RoHS: Compliant | 26250 |
|
$0.0070 / $0.1000 | Buy Now | |
Future Electronics | AF Series 0402 10 MOhm ±1% 0.063 W ±100 ppm/°C Anti-Sulfurated Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0023 / $0.0027 | Buy Now | ||
DISTI #
69752683
|
Verical | Res Thick Film 0402 10M Ohm 1% 0.063W(1/16W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 40000 Package Multiple: 10000 Date Code: 2145 | Americas - 170000 |
|
$0.0019 / $0.0022 | Buy Now | |
DISTI #
AF0402FR-0710ML
|
TTI | Thick Film Resistors - SMD 10 MOhms 62.5mW 0402 1% AEC-Q200 pbFree: Pb-Free Min Qty: 50000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0027 / $0.0032 | Buy Now | |
DISTI #
AF0402FR-0710ML
|
Avnet Abacus | SMD Chip Resistor, 10 MOhm, � 1%, 63 mW, 0402 [1005 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: AF0402FR-0710ML) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | RES.(1005) 0402 10M Ohms 1% 1/16W 100PPM AEC-Q200 | 0 |
|
$0.0075 / $0.0097 | RFQ |
CAD Models for AF0402FR-0710ML by YAGEO Corporation
Part Data Attributes for AF0402FR-0710ML by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
10000000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for AF0402FR-0710ML
This table gives cross-reference parts and alternative options found for AF0402FR-0710ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0402FR-0710ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW040210M0FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AF0402FR-0710ML vs CRCW040210M0FKED |
RC1005F106CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | AF0402FR-0710ML vs RC1005F106CS |
RCS1005F1005CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | Samsung Electro-Mechanics | AF0402FR-0710ML vs RCS1005F1005CS |
RC0402FR-1310ML | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AF0402FR-0710ML vs RC0402FR-1310ML |
RC0402FR-1010ML | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AF0402FR-0710ML vs RC0402FR-1010ML |
CRCW040210M0FKEE | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AF0402FR-0710ML vs CRCW040210M0FKEE |
RC0402FR-0710ML | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AF0402FR-0710ML vs RC0402FR-0710ML |
RCG040210M0FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | AF0402FR-0710ML vs RCG040210M0FKED |
RC0402FR-0710MP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AF0402FR-0710ML vs RC0402FR-0710MP |
CRCW040210M0FKTD | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | AF0402FR-0710ML vs CRCW040210M0FKTD |
Related Parts for AF0402FR-0710ML
-
CRCW040247K5FKEDFixed Resistors
-
CC1210MKX7R8BB226Fixed Capacitors
-
FTSH-106-01-L-DHHeaders and Edge Type Connectors
-
BAV3004W-7-FRectifier Diodes
-
NLV25T-R18J-EFDFixed Inductors
-
MI0603L221R-10Data Line Filters
-
SMA6F10A-M3/6ATransient Suppressors
-
5015Terminals and Terminal Blocks
-
MP2403DNSwitching Regulator or Controllers