Part Details for AF0402FR-0710R2L by YAGEO Corporation
Overview of AF0402FR-0710R2L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0402FR-0710R2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AF0402FR-0710R2LTR-ND
|
DigiKey | RES 10.2 OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0075 | Buy Now |
DISTI #
AF0402FR-0710R2L
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0402 10.2Ohm 1% Paper T/R - Tape and Reel (Alt: AF0402FR-0710R2L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
603-AF0402FR-0710R2L
|
Mouser Electronics | Thick Film Resistors - SMD 10.2 Ohms 62.5 mW (1/16 W) 0402 1 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.0050 / $0.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0016 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 10.2 Ohms 1% 1/16W 100PPM AEC-Q200 | 0 |
|
$0.0048 / $0.0062 | RFQ |
Part Details for AF0402FR-0710R2L
AF0402FR-0710R2L CAD Models
AF0402FR-0710R2L Part Data Attributes:
|
AF0402FR-0710R2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0402FR-0710R2L
YAGEO Corporation
Fixed Resistor, 0.0625W, 10.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AF0402FR-0710R2L
This table gives cross-reference parts and alternative options found for AF0402FR-0710R2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0402FR-0710R2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMGW10K10R2FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | AF0402FR-0710R2L vs RMGW10K10R2FTH |
MC0402-10R2-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | AF0402FR-0710R2L vs MC0402-10R2-FBQ |
RMNW10K10R2FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | AF0402FR-0710R2L vs RMNW10K10R2FTH |
CQ02WGF102JTCE | Fixed Resistor, 0.0625W, 10.2ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | AF0402FR-0710R2L vs CQ02WGF102JTCE |
AR0402FR-0710R2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF0402FR-0710R2L vs AR0402FR-0710R2 |
RCS1005F10R2CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | AF0402FR-0710R2L vs RCS1005F10R2CS |
RMC10K10R2FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | AF0402FR-0710R2L vs RMC10K10R2FB |
CR10-10R2FB | Fixed Resistor, 0.1W, 10.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | AF0402FR-0710R2L vs CR10-10R2FB |
9C04021A10R2FKAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10.2ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | AF0402FR-0710R2L vs 9C04021A10R2FKAF3 |
MR04X10R2FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AF0402FR-0710R2L vs MR04X10R2FBL |