Part Details for AF0402FR-7D330KL by YAGEO Corporation
Overview of AF0402FR-7D330KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF0402FR-7D330KL
AF0402FR-7D330KL CAD Models
AF0402FR-7D330KL Part Data Attributes:
|
AF0402FR-7D330KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0402FR-7D330KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 330000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AF0402FR-7D330KL
This table gives cross-reference parts and alternative options found for AF0402FR-7D330KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0402FR-7D330KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0402FR-7D330KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 330000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | AF0402FR-7D330KL vs AC0402FR-7D330KL |
BCTS000402-3303FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 330000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | AF0402FR-7D330KL vs BCTS000402-3303FTH |
CR203303F | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 330000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AF0402FR-7D330KL vs CR203303F |
RTT023303FBA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 330000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AF0402FR-7D330KL vs RTT023303FBA |
CPW10-3303-FY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AF0402FR-7D330KL vs CPW10-3303-FY |
RTT023303FH4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 330000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AF0402FR-7D330KL vs RTT023303FH4 |
CR0402AFX-3303GLF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 330000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | AF0402FR-7D330KL vs CR0402AFX-3303GLF |
RTT023303FTH | RES,SMT,THICK FILM,330K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | Ralec | AF0402FR-7D330KL vs RTT023303FTH |
CR10-3303-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 330000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AF0402FR-7D330KL vs CR10-3303-FK |
CRCW0402330KFKEDC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 330000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | AF0402FR-7D330KL vs CRCW0402330KFKEDC |