Part Details for AF0603DR-0775KL by YAGEO Corporation
Overview of AF0603DR-0775KL by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0603DR-0775KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AF0603DR-0775KL-ND
|
DigiKey | RES 75K OHM 0.5% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0213 | Buy Now |
DISTI #
AF0603DR-0775KL
|
Avnet Americas | Resistor Thick Film 0603 75k Ohm ±0.5% 1/10W ±100ppm/°C Molded Paper T/R AEC-Q200 - Tape and Reel (Alt: AF0603DR-0775KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0078 / $0.0082 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0064 | Buy Now |
Part Details for AF0603DR-0775KL
AF0603DR-0775KL CAD Models
AF0603DR-0775KL Part Data Attributes:
|
AF0603DR-0775KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603DR-0775KL
YAGEO Corporation
Fixed Resistor, 0.1W, 75000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 75000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for AF0603DR-0775KL
This table gives cross-reference parts and alternative options found for AF0603DR-0775KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603DR-0775KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS000603-7502DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | AF0603DR-0775KL vs BCTS000603-7502DTP |
RMF06DT7502 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | AF0603DR-0775KL vs RMF06DT7502 |
ADF060375K0.5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603DR-0775KL vs ADF060375K0.5%100PPM/KKP5 |
RC0603DR-0775KP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 75V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603DR-0775KL vs RC0603DR-0775KP |
CDP060375K0.5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603DR-0775KL vs CDP060375K0.5%100PPM/KNP20 |
RK73H1JRTTP7502D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AF0603DR-0775KL vs RK73H1JRTTP7502D |
CDP060375K0.5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 75000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603DR-0775KL vs CDP060375K0.5%100PPM/KNP5 |
RTT037502DP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | AF0603DR-0775KL vs RTT037502DP3 |
RTT037502DP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | AF0603DR-0775KL vs RTT037502DP4 |
RK73H1JLBK7502D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 75000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AF0603DR-0775KL vs RK73H1JLBK7502D |