Part Details for AF0603FR-07105KL by YAGEO Corporation
Overview of AF0603FR-07105KL by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0603FR-07105KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AF0603FR-07105KL-ND
|
DigiKey | RES 105K OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0085 | Buy Now |
DISTI #
AF0603FR-07105KL
|
Avnet Americas | Resistor Thick Film 0603 105k Ohm ±1% 1/10W ±100ppm/°C Molded Paper T/R AEC-Q200 - Tape and Reel (Alt: AF0603FR-07105KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0020 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0017 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 105K Ohms 1% 1/10W 100PPM AEC-Q200 | 0 |
|
$0.0054 / $0.0070 | RFQ |
Part Details for AF0603FR-07105KL
AF0603FR-07105KL CAD Models
AF0603FR-07105KL Part Data Attributes
|
AF0603FR-07105KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603FR-07105KL
YAGEO Corporation
Fixed Resistor, 0.1W, 105000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 105000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AF0603FR-07105KL
This table gives cross-reference parts and alternative options found for AF0603FR-07105KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-07105KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR-WCR0603LF-1053-F-P-LT | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 105000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | AF0603FR-07105KL vs WCR-WCR0603LF-1053-F-P-LT |
CR-03FL7--105K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AF0603FR-07105KL vs CR-03FL7--105K |
ERJ3EKF1053V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | AF0603FR-07105KL vs ERJ3EKF1053V |
CR-03FLD--105K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AF0603FR-07105KL vs CR-03FLD--105K |
CDF0603105K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603FR-07105KL vs CDF0603105K1%100PPM/KNS |
RCA0603105KFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | AF0603FR-07105KL vs RCA0603105KFKEA |
CQ03WAF1053T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AF0603FR-07105KL vs CQ03WAF1053T5E |
CR-03FL7--105K- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | AF0603FR-07105KL vs CR-03FL7--105K- |
CDP0603105K1%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 105000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603FR-07105KL vs CDP0603105K1%100PPM/KKP20 |
ADF0603105K1%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 105000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603FR-07105KL vs ADF0603105K1%100PPM/KKP5 |