Part Details for AF0603FR-0710RL by YAGEO Corporation
Overview of AF0603FR-0710RL by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0603FR-0710RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK9316
|
Newark | Res, 10R, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo AF0603FR-0710RL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14940 |
|
$0.0210 / $0.0330 | Buy Now |
DISTI #
58AK4813
|
Newark | Res, 10R, 1%, 0.1W, Thick Film, 0603, Resistance:10Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:75V Rohs Compliant: Yes |Yageo AF0603FR-0710RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0160 | Buy Now |
DISTI #
68AK3675
|
Newark | Res, 10R, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo AF0603FR-0710RL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0110 / $0.0120 | Buy Now |
DISTI #
58AK7361
|
Newark | Res, 10R, 1%, 0.1W, Thick Film, 0603, Resistance:10Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:75V Rohs Compliant: Yes |Yageo AF0603FR-0710RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0090 | Buy Now |
DISTI #
13-AF0603FR-0710RLCT-ND
|
DigiKey | RES SMD 10 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23834 In Stock |
|
$0.0079 / $0.1000 | Buy Now |
DISTI #
AF0603FR-0710RL
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: AF0603FR-0710RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0047 / $0.0049 | Buy Now |
DISTI #
603-AF0603FR-0710RL
|
Mouser Electronics | Thick Film Resistors - SMD 10 Ohms 100 mW 0603 1% AEC-Q200 RoHS: Compliant | 232870 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | AF Series 0603 10 Ohm 0.1 W ±1% ±200 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 10000Reel |
|
$0.0044 / $0.0055 | Buy Now |
DISTI #
AF0603FR-0710RL
|
TTI | Thick Film Resistors - SMD 10 Ohms 100 mW 0603 1% AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0045 / $0.0071 | Buy Now |
DISTI #
AF0603FR-0710RL
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: AF0603FR-0710RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0047 / $0.0049 | Buy Now |
Part Details for AF0603FR-0710RL
AF0603FR-0710RL CAD Models
AF0603FR-0710RL Part Data Attributes:
|
AF0603FR-0710RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603FR-0710RL
YAGEO Corporation
Fixed Resistor, 0.1W, 10ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AF0603FR-0710RL
This table gives cross-reference parts and alternative options found for AF0603FR-0710RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-0710RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR16-10R0-FK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | AF0603FR-0710RL vs CR16-10R0-FK |
CR0603TT100X10R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | AF0603FR-0710RL vs CR0603TT100X10R+/-1% |
CDP060310R1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603FR-0710RL vs CDP060310R1%100PPM/KNS |
RK73H1JRTTP10R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AF0603FR-0710RL vs RK73H1JRTTP10R0F |
RTT0310R0FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN AND LEAD FREE | Ralec | AF0603FR-0710RL vs RTT0310R0FTP |
LT03WAF100JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AF0603FR-0710RL vs LT03WAF100JT5E |
MP003516 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | AF0603FR-0710RL vs MP003516 |
RCG060310R0FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AF0603FR-0710RL vs RCG060310R0FKEB |
CRCW060310R0FKTABC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AF0603FR-0710RL vs CRCW060310R0FKTABC |
CDP060310R1%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 10ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603FR-0710RL vs CDP060310R1%100PPM/KNP5 |