Part Details for AF0603FR-0711KL by YAGEO Corporation
Overview of AF0603FR-0711KL by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0603FR-0711KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK7362
|
Newark | Res, 11K, 1%, 0.1W, Thick Film, 0603, Resistance:11Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:75V Rohs Compliant: Yes |Yageo AF0603FR-0711KL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 / $0.0100 | Buy Now |
DISTI #
59AK1586
|
Newark | Res, 11K, 1%, 0.1W, Thick Film, 0603, Resistance:11Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:75V Rohs Compliant: Yes |Yageo AF0603FR-0711KL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0110 | Buy Now |
DISTI #
13-AF0603FR-0711KLCT-ND
|
DigiKey | RES SMD 11K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0055 / $0.1000 | Buy Now |
DISTI #
AF0603FR-0711KL
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0603 11kOhm 1% Paper T/R - Tape and Reel (Alt: AF0603FR-0711KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0021 / $0.0022 | Buy Now |
DISTI #
603-AF0603FR-0711KL
|
Mouser Electronics | Thick Film Resistors - SMD 11k Ohms 1/10 W 0603 1% AEC-Q200 RoHS: Compliant | 5000 |
|
$0.0050 / $0.1500 | Buy Now |
|
Future Electronics | AF Series 0603 0.1 W 11 kOhm ±1 % ±100 ppm/°C Surface Mount Thick Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 35000Reel |
|
$0.0020 / $0.0026 | Buy Now |
DISTI #
WSR2827
|
Rutronik | AS0603 11K 1% 0,1W ANTISULFUR RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 5000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0024 / $0.0027 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 11K Ohms 1% 1/10W 100PPM AEC-Q200 | 0 |
|
$0.0052 / $0.0068 | RFQ |
Part Details for AF0603FR-0711KL
AF0603FR-0711KL CAD Models
AF0603FR-0711KL Part Data Attributes
|
AF0603FR-0711KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603FR-0711KL
YAGEO Corporation
Fixed Resistor, 0.1W, 11000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AF0603FR-0711KL
This table gives cross-reference parts and alternative options found for AF0603FR-0711KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-0711KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT031102FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN AND LEAD FREE | Ralec | AF0603FR-0711KL vs RTT031102FTP |
NQ03WAF1102T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AF0603FR-0711KL vs NQ03WAF1102T5E |
MR06X1102FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AF0603FR-0711KL vs MR06X1102FBL |
232270471103 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF0603FR-0711KL vs 232270471103 |
CR0603-16W-1102FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 11000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | AF0603FR-0711KL vs CR0603-16W-1102FPT-13 |
CDF060311K1%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603FR-0711KL vs CDF060311K1%100PPM/KNP5 |
CRCW060311K0FKEE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AF0603FR-0711KL vs CRCW060311K0FKEE |
232270481103 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF0603FR-0711KL vs 232270481103 |
WCR0603-11KFI | Fixed Resistor, 0.1W, 11000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | AF0603FR-0711KL vs WCR0603-11KFI |
SR0603FR-1311KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603FR-0711KL vs SR0603FR-1311KL |