Part Details for AF0603FR-07127KL by YAGEO Corporation
Overview of AF0603FR-07127KL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0603FR-07127KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AF0603FR-07127KLCT-ND
|
DigiKey | RES SMD 127K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4500 In Stock |
|
$0.0055 / $0.1000 | Buy Now |
DISTI #
AF0603FR-07127KL
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0603 127kOhm 1% Paper T/R - Tape and Reel (Alt: AF0603FR-07127KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0021 / $0.0022 | Buy Now |
DISTI #
603-AF0603FR-07127KL
|
Mouser Electronics | Thick Film Resistors - SMD 127 kOhms 100mW 0603 1% AEC-Q200 RoHS: Compliant | 234 |
|
$0.0050 / $0.1500 | Buy Now |
DISTI #
AF0603FR-07127KL
|
TTI | Thick Film Resistors - SMD 127 kOhms 100mW 0603 1% AEC-Q200 pbFree: Pb-Free Min Qty: 65000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0050 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 127K Ohms 1% 1/10W 100PPM AEC-Q200 | 0 |
|
$0.0052 / $0.0068 | RFQ |
Part Details for AF0603FR-07127KL
AF0603FR-07127KL CAD Models
AF0603FR-07127KL Part Data Attributes
|
AF0603FR-07127KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603FR-07127KL
YAGEO Corporation
Fixed Resistor, 0.1W, 127000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 127000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AF0603FR-07127KL
This table gives cross-reference parts and alternative options found for AF0603FR-07127KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-07127KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP0603127K1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 127000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603FR-07127KL vs CDP0603127K1%100PPM/KNP10 |
RC0603FR-07127KP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127000ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603FR-07127KL vs RC0603FR-07127KP |
RC0603FR-13127KP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127000ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603FR-07127KL vs RC0603FR-13127KP |
CRS0603-10W-1273FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AF0603FR-07127KL vs CRS0603-10W-1273FT |
RTT031273FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | AF0603FR-07127KL vs RTT031273FP3 |
CDP0603127K1%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 127000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603FR-07127KL vs CDP0603127K1%100PPM/KKP20 |
RK73H1JLBK1273F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AF0603FR-07127KL vs RK73H1JLBK1273F |
RMF06FT1273 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | AF0603FR-07127KL vs RMF06FT1273 |
CR0603T100X127K+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 127000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | AF0603FR-07127KL vs CR0603T100X127K+/-1% |
CDP0603127K1%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 127000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603FR-07127KL vs CDP0603127K1%100PPM/KNP5 |