Part Details for AF0603FR-0712K4L by YAGEO Corporation
Overview of AF0603FR-0712K4L by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0603FR-0712K4L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK9572
|
Newark | Res, 12K4, 1%, 0.1W, Thick Film, 0603, Resistance:12.4Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:75Vrohs Compliant: Yes |Yageo AF0603FR-0712K4L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 / $0.0100 | Buy Now |
DISTI #
58AK3057
|
Newark | Res, 12K4, 1%, 0.1W, Thick Film, 0603, Resistance:12.4Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:75Vrohs Compliant: Yes |Yageo AF0603FR-0712K4L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0110 | Buy Now |
DISTI #
13-AF0603FR-0712K4LCT-ND
|
DigiKey | RES SMD 12.4K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0055 / $0.1000 | Buy Now |
DISTI #
AF0603FR-0712K4L
|
Avnet Americas | SMD Chip Resistor, 12.4 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: AF0603FR-0712K4L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
603-AF0603FR-0712K4L
|
Mouser Electronics | Thick Film Resistors - SMD 12.4kOhms 1/10W 0603 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0060 / $0.1500 | Order Now |
|
Future Electronics | RES SMD 12.4K OHM 1% 1/10W 0603 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 50000Reel |
|
$0.0052 / $0.0065 | Buy Now |
DISTI #
AF0603FR-0712K4L
|
Avnet Abacus | SMD Chip Resistor, 12.4 kOhm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: AF0603FR-0712K4L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 12.4K Ohms 1% 1/10W 100PPM AEC-Q20 | 0 |
|
$0.0054 / $0.0070 | RFQ |
Part Details for AF0603FR-0712K4L
AF0603FR-0712K4L CAD Models
AF0603FR-0712K4L Part Data Attributes
|
AF0603FR-0712K4L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603FR-0712K4L
YAGEO Corporation
Fixed Resistor, 0.1W, 12400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AF0603FR-0712K4L
This table gives cross-reference parts and alternative options found for AF0603FR-0712K4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-0712K4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0603FR-1012K4L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AF0603FR-0712K4L vs AC0603FR-1012K4L |
RCG060312K4FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AF0603FR-0712K4L vs RCG060312K4FKEA |
CDF060312K41%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12400ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603FR-0712K4L vs CDF060312K41%100PPM/KNP20 |
CR-03FLD--12K4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AF0603FR-0712K4L vs CR-03FLD--12K4 |
CRCW060312K4FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | AF0603FR-0712K4L vs CRCW060312K4FKTA |
WR06X1242FTLJ | Fixed Resistor, 0.1W, 12400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AF0603FR-0712K4L vs WR06X1242FTLJ |
CRS0603-10W-1242FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AF0603FR-0712K4L vs CRS0603-10W-1242FT |
AC0603FR-1312K4L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AF0603FR-0712K4L vs AC0603FR-1312K4L |
NQ03WAF1242T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12400ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AF0603FR-0712K4L vs NQ03WAF1242T5E |
CRCW06031242FRT5-PB | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 12400ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | AF0603FR-0712K4L vs CRCW06031242FRT5-PB |