Part Details for AF0603FR-0712KL by YAGEO Corporation
Overview of AF0603FR-0712KL by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0603FR-0712KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AF0603FR-0712KLCT-ND
|
DigiKey | RES SMD 12K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4940 In Stock |
|
$0.0055 / $0.1000 | Buy Now |
DISTI #
AF0603FR-0712KL
|
Avnet Americas | SMD Chip Resistor, 12 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: AF0603FR-0712KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
603-AF0603FR-0712KL
|
Mouser Electronics | Thick Film Resistors - SMD 12 kOhms 100mW 0603 1% AEC-Q200 RoHS: Compliant | 15833 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | Res Thick Film 0603 12K Ohm 1% 0.1W(1/10W) ±100ppm/C Sulfur Resistant Pad SMD RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 5000Reel |
|
$0.0018 / $0.0022 | Buy Now |
DISTI #
83718741
|
Verical | Res Thick Film 0603 12K Ohm 1% 0.1W(1/10W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2423 | Americas - 35000 |
|
$0.0671 / $0.0706 | Buy Now |
DISTI #
AF0603FR-0712KL
|
TTI | Thick Film Resistors - SMD 12 kOhms 100mW 0603 1% AEC-Q200 pbFree: Pb-Free Min Qty: 65000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0029 / $0.0030 | Buy Now |
DISTI #
AF0603FR-0712KL
|
Avnet Abacus | SMD Chip Resistor, 12 kOhm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: AF0603FR-0712KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 12K Ohms 1% 1/10W 100PPM AEC-Q200 | 0 |
|
$0.0054 / $0.0070 | RFQ |
Part Details for AF0603FR-0712KL
AF0603FR-0712KL CAD Models
AF0603FR-0712KL Part Data Attributes
|
AF0603FR-0712KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603FR-0712KL
YAGEO Corporation
Fixed Resistor, 0.1W, 12000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AF0603FR-0712KL
This table gives cross-reference parts and alternative options found for AF0603FR-0712KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-0712KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR16-1202FL | Fixed Resistor | ASJ Holdings Limited | AF0603FR-0712KL vs CR16-1202FL |
AF0603FR-1312KL | Fixed Resistor, 0.1W, 12000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603FR-0712KL vs AF0603FR-1312KL |
RK73H1JTBK1202F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AF0603FR-0712KL vs RK73H1JTBK1202F |
MC0100W0603112K | Fixed Resistor, | SPC Multicomp | AF0603FR-0712KL vs MC0100W0603112K |
D1106038B1202FP0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | AF0603FR-0712KL vs D1106038B1202FP0 |
WR06X1202FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | AF0603FR-0712KL vs WR06X1202FTL |
RK73H1JRTBK1202F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | AF0603FR-0712KL vs RK73H1JRTBK1202F |
CR0603-10W-1202FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | VENKEL LTD | AF0603FR-0712KL vs CR0603-10W-1202FT |
SR0603FR-1312KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603FR-0712KL vs SR0603FR-1312KL |
CR0603-10W-1202FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | AF0603FR-0712KL vs CR0603-10W-1202FPT-13 |