There are no models available for this part yet.
Overview of AF0603FR-07130KL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Audio and Video Systems
Telecommunications
Price & Stock for AF0603FR-07130KL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AF0603FR-07130KL-ND
|
DigiKey | RES SMD 130K OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0085 | Buy Now | |
DISTI #
AF0603FR-07130KL
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0603 130kOhm 1% Paper T/R - Tape and Reel (Alt: AF0603FR-07130KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0020 | Buy Now | |
DISTI #
603-AF0603FR-07130KL
|
Mouser Electronics | Thick Film Resistors - SMD 130kOhms 1/10W 0603 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0060 / $0.1500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0017 | Buy Now | ||
Ozdisan Elektronik | RES.(1608) 0603 130K Ohms 1% 1/10W 100PPM AEC-Q200 | 0 |
|
$0.0054 / $0.0070 | RFQ |
CAD Models for AF0603FR-07130KL by YAGEO Corporation
Part Data Attributes for AF0603FR-07130KL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
130000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for AF0603FR-07130KL
This table gives cross-reference parts and alternative options found for AF0603FR-07130KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-07130KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JRTTDD1303F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AF0603FR-07130KL vs RK73H1JRTTDD1303F |
CR0603-10W-1303FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AF0603FR-07130KL vs CR0603-10W-1303FT |
RC0603FK-07130KL | Fixed Resistor, | YAGEO Corporation | AF0603FR-07130KL vs RC0603FK-07130KL |
AC0603FR-10130KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AF0603FR-07130KL vs AC0603FR-10130KL |
RMCF0603FT130K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AF0603FR-07130KL vs RMCF0603FT130K |
WCR-WCR0603LF-1303-F-P-LT | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 130000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | AF0603FR-07130KL vs WCR-WCR0603LF-1303-F-P-LT |
CRGCQ0603F130K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | TE Connectivity | AF0603FR-07130KL vs CRGCQ0603F130K |
CR-03FL5--130K | Fixed Resistor, CHIP | Viking Tech Corp | AF0603FR-07130KL vs CR-03FL5--130K |
CDP0603130K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 130000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603FR-07130KL vs CDP0603130K1%100PPM/KNS |
RM06FTN1303 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | AF0603FR-07130KL vs RM06FTN1303 |