Part Details for AF0603FR-07150KL by YAGEO Corporation
Overview of AF0603FR-07150KL by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0603FR-07150KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK7366
|
Newark | Res, 150K, 1%, 0.1W, Thick Film, 0603, Resistance:150Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:75V Rohs Compliant: Yes |Yageo AF0603FR-07150KL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 / $0.0100 | Buy Now |
DISTI #
59AK3676
|
Newark | Res, 150K, 1%, 0.1W, Thick Film, 0603, Resistance:150Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:75V Rohs Compliant: Yes |Yageo AF0603FR-07150KL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0110 | Buy Now |
DISTI #
13-AF0603FR-07150KLCT-ND
|
DigiKey | RES SMD 150K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13249 In Stock |
|
$0.0055 / $0.1000 | Buy Now |
DISTI #
AF0603FR-07150KL
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0603 150kOhm 1% Paper T/R - Tape and Reel (Alt: AF0603FR-07150KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0021 / $0.0022 | Buy Now |
DISTI #
603-AF0603FR-07150KL
|
Mouser Electronics | Thick Film Resistors - SMD 150 kOhms 100mW 0603 1% AEC-Q200 RoHS: Compliant | 32000 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | AF Series 150 kOhm ±1 % 01 W Sulfurated Resistor Surface Mount Fixed Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0017 | Buy Now |
DISTI #
AF0603FR-07150KL
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0603 150kOhm 1% Paper T/R - Tape and Reel (Alt: AF0603FR-07150KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0021 / $0.0022 | Buy Now |
DISTI #
AF0603FR-07150KL
|
Avnet Abacus | (Alt: AF0603FR-07150KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 150K Ohms 1% 1/10W 100PPM AEC-Q200 | 0 |
|
$0.0053 / $0.0069 | RFQ |
Part Details for AF0603FR-07150KL
AF0603FR-07150KL CAD Models
AF0603FR-07150KL Part Data Attributes:
|
AF0603FR-07150KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603FR-07150KL
YAGEO Corporation
Fixed Resistor, 0.1W, 150000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AF0603FR-07150KL
This table gives cross-reference parts and alternative options found for AF0603FR-07150KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-07150KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFAS0603R1503F-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | AF0603FR-07150KL vs TFAS0603R1503F-T5 |
RMC16K154FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | AF0603FR-07150KL vs RMC16K154FTP |
CRCW0603150KFKED | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AF0603FR-07150KL vs CRCW0603150KFKED |
RC0603FR-07150KP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AF0603FR-07150KL vs RC0603FR-07150KP |
CR0603FA1503G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | LIZ Electronics (Kunshan) Co., Ltd | AF0603FR-07150KL vs CR0603FA1503G |
RTT031503FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | AF0603FR-07150KL vs RTT031503FP3 |
CDF0603150K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603FR-07150KL vs CDF0603150K1%100PPM/KNS |
WCR0603-150KFI | Fixed Resistor, 0.1W, 150000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | AF0603FR-07150KL vs WCR0603-150KFI |
CDF0603150K1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AF0603FR-07150KL vs CDF0603150K1%100PPM/KNP10 |
RMC16K154FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | AF0603FR-07150KL vs RMC16K154FB |