Part Details for AF0603FR-07154RL by YAGEO Corporation
Overview of AF0603FR-07154RL by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0603FR-07154RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AF0603FR-07154RL-ND
|
DigiKey | RES 154 OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0085 | Buy Now |
DISTI #
AF0603FR-07154RL
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0603 154Ohm 1% Paper T/R - Tape and Reel (Alt: AF0603FR-07154RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0021 / $0.0022 | Buy Now |
DISTI #
603-AF0603FR-07154RL
|
Mouser Electronics | Thick Film Resistors - SMD 154 Ohms 1/10 W 0603 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0050 / $0.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0017 | Buy Now |
Part Details for AF0603FR-07154RL
AF0603FR-07154RL CAD Models
AF0603FR-07154RL Part Data Attributes
|
AF0603FR-07154RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603FR-07154RL
YAGEO Corporation
Fixed Resistor, 0.1W, 154ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 154 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AF0603FR-07154RL
This table gives cross-reference parts and alternative options found for AF0603FR-07154RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603FR-07154RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270461541 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 154ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF0603FR-07154RL vs 232270461541 |
0603WAF1540T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 154ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AF0603FR-07154RL vs 0603WAF1540T5E |
CR0603T100X154R+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 154ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | AF0603FR-07154RL vs CR0603T100X154R+/-1% |
NQ03WAF1540T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 154ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AF0603FR-07154RL vs NQ03WAF1540T5E |
MR06X1540FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 154ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AF0603FR-07154RL vs MR06X1540FTL |
0603SAF1540T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 154ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | AF0603FR-07154RL vs 0603SAF1540T5E |
RK73H1JRTBK1540F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 154ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | AF0603FR-07154RL vs RK73H1JRTBK1540F |
CR-03FLF--154R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 154ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AF0603FR-07154RL vs CR-03FLF--154R |
MR06X1540FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 154ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AF0603FR-07154RL vs MR06X1540FBL |
CR16-1540-FL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 154ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | AF0603FR-07154RL vs CR16-1540-FL |